Voltage Regulators

Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manag...

Showing 1-20 of 5069 products

Filter

Sort

Filter

Sort

₪ 107.06

₪ 1.071 Each (In a Pack of 100) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Dropout Voltage
-
1.8 V
1
16 mV
40 mV
±2%
Surface Mount
Positive
50µA
SOT-23
-
3
-
-
-
-
Fixed
-
-
-
-
-
3 x 1.4 x 1.1mm
-
-
-
-
-
-
1.1mm
-40 °C
+85 °C
6 V
2 V
1.4mm
3mm
-
-
DiodesZetex AP2120N-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 3-Pin, SOT-23
RS Stock No.: 121-9648Brand: DiodesZetexManufacturers Part No.: AP2120N-3.3TRG1

₪ 1,263.60

₪ 0.421 Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Dropout Voltage
-
3.3 V
1
16 mV
40 mV
±2%
Surface Mount
Positive
50µA
SOT-23
-
3
-
-
-
-
Fixed
-
-
-
-
-
3 x 1.4 x 1.1mm
-
-
-
-
-
-
1.1mm
-40 °C
+85 °C
6 V
2 V
1.4mm
3mm
-
-

₪ 69.85

₪ 3.492 Each (In a Pack of 20) (ex VAT)

Add to basket
Microchip
-
-
Linear Voltage
50mA
6 → 28 V
1
-
-
-
Surface Mount
Positive
-
SOIC
-
8
-
-
-
-
Adjustable
-
-
-
-
-
5 x 4 x 1.65mm
-
-
-
-
-
-
1.65mm
-40 °C
+125 °C
275 V
90 V
4mm
5mm
-
-

₪ 179.89

₪ 3.598 Each (Supplied as a Tape) (ex VAT)

Add to basket
DiodesZetex
-
-
Linear Voltage
300mA
3 V
1
0.2 %/V
0.6 %
±2%
Surface Mount
Positive
85µA
SOT-25
-
5
-
0.4V
-
-
Fixed
-
-
-
-
-
3.1 x 1.7 x 1.3mm
-
-
-
-
-
-
1.3mm
-40 °C
+85 °C
6 V
2 V
1.7mm
3.1mm
-
-

₪ 133.38

₪ 1.334 Each (In a Pack of 100) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Noise LDO
200 (Min)mA
3.3 V
1
16 mV
40 mV
±2%
Surface Mount
Positive
50µA
SOT-23
-
5
-
-
-
-
Fixed
-
-
-
-
-
3.02 x 1.7 x 1.3mm
-
-
-
-
-
-
1.3mm
-40 °C
+85 °C
6 V
2 V
1.7mm
3.02mm
-
-
STMicroelectronics L7805CV, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220
RS Stock No.: 918-1971Brand: STMicroelectronicsManufacturers Part No.: L7805CV

₪ 210.60

₪ 4.212 Each (In a Tube of 50) (ex VAT)

Add to basket
STMicroelectronics
-
-
Linear Voltage
1.5A
5 V
1
100 mV
100 mV
-
Through Hole
Positive
8mA
TO-220
-
3
-
-
-
-
Fixed
-
-
-
-
-
10.4 x 4.6 x 15.75mm
-
-
-
-
-
-
15.75mm
0 °C
+125 °C
35 V
-
4.6mm
10.4mm
-
-

₪ 132.50

₪ 2.65 Each (In a Pack of 50) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Dropout Voltage
800mA
3.3 V
1
10 mV
15 mV
±1%
Surface Mount
Positive
6mA
SOT-223
-
3+Tab
-
-
-
-
Fixed
-
-
-
-
-
6.7 x 3.7 x 1.7mm
-
-
-
-
-
-
1.7mm
-20 °C
+125 °C
15 V
-
3.7mm
6.7mm
-
-
DiodesZetex AP2210N-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 3-Pin, SOT-23
RS Stock No.: 122-3364Brand: DiodesZetexManufacturers Part No.: AP2210N-3.3TRG1

₪ 2,843.10

₪ 0.948 Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Dropout Voltage
300mA
3.3 V
1
12 mV
30 mV
±2%
Surface Mount
Positive
100µA
SOT-23
-
3
-
-
-
-
Fixed
-
-
-
-
-
3.02 x 1.7 x 1.3mm
-
-
-
-
-
-
1.3mm
-40 °C
+125 °C
13.2 V
2.5 V
1.7mm
3.02mm
-
-

₪ 105.74

₪ 4.23 Each (In a Pack of 25) (ex VAT)

Add to basket
STMicroelectronics
-
-
Low Dropout Voltage
1.3A
1.2 V
1
0.2 %
0.4 %
±1%
Surface Mount
Positive
-
SOT-223
-
3+Tab
-
1.26V
-
-
Fixed
-
-
-
-
-
6.5 x 3.5 x 1.8mm
-
-
-
-
-
-
1.8mm
0 °C
+150 °C
15 V
-
3.5mm
6.5mm
-
-

₪ 146.54

₪ 2.931 Each (In a Pack of 50) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Dropout Voltage
250 (Min)mA
3.3 V
1
18 mV
40 mV
±2%
Surface Mount
Positive
1.5µA
SOT-23
-
5
-
-
-
-
Fixed
-
-
-
-
-
3.02 x 1.7 x 1.3mm
-
-
-
-
-
-
1.3mm
-40 °C
+85 °C
6.6 V
2.5 V
1.7mm
3.02mm
-
-

₪ 42.12

₪ 0.421 Each (In a Pack of 100) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Dropout Voltage
-
3.3 V
1
16 mV
40 mV
±2%
Surface Mount
Positive
50µA
SOT-23
-
3
-
-
-
-
Fixed
-
-
-
-
-
3 x 1.4 x 1.1mm
-
-
-
-
-
-
1.1mm
-40 °C
+85 °C
6 V
2 V
1.4mm
3mm
-
-

₪ 175.50

₪ 3.51 Each (In a Pack of 50) (ex VAT)

Add to basket
STMicroelectronics
-
-
Linear Voltage
100mA
8 V
1
175 mV
80 mV
±5%
Surface Mount
Positive
6mA
SOIC
-
8
-
-
-
-
Fixed
-
-
-
-
-
5 x 4 x 1.65mm
-
-
-
-
-
-
1.65mm
0 °C
+150 °C
30 V
-
4mm
5mm
-
-
STMicroelectronics L78L15CD-TR, 1 Linear Voltage, Voltage Regulator 100mA, 15 V 8-Pin, SO
RS Stock No.: 188-9194Brand: STMicroelectronicsManufacturers Part No.: L78L15CD-TR

₪ 2,983.50

₪ 1.193 Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
-
-
Linear Voltage
100mA
15 V
1
150 mV
60 mV
-
Surface Mount
Positive
1.5mA
SO
-
8
-
-
-
-
Fixed
-
-
-
-
-
5 x 4 x 1.5mm
-
-
-
-
-
-
1.5mm
0 °C
+125 °C
35 V
-
4mm
5mm
-
-

₪ 133.38

₪ 1.334 Each (In a Pack of 100) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Dropout Voltage
-
3.3 V
1
0.06 %/V
0.6 %/A
±2%
Surface Mount
Positive
90µA
SOT-23
-
5
-
-
-
-
Fixed
-
-
-
-
-
3.02 x 1.7 x 1.3mm
-
-
-
-
-
-
1.3mm
-40 °C
+85 °C
6 V
2.5 V
1.7mm
3.02mm
-
-

₪ 156.64

₪ 6.265 Each (In a Pack of 25) (ex VAT)

Add to basket
STMicroelectronics
-
-
Low Dropout Voltage
1A
1.8 V
1
6 mV
10 mV
±2%
Surface Mount
Positive
5mA
SOT-223
-
3+Tab
-
-
-
-
Fixed
-
-
-
-
-
6.5 x 3.5 x 1.8mm
-
-
-
-
-
-
1.8mm
0 °C
+125 °C
10 V
-
3.5mm
6.5mm
-
-

₪ 140.40

₪ 1.404 Each (In a Pack of 100) (ex VAT)

Add to basket
DiodesZetex
-
-
Low Dropout Voltage
300mA
3.3 V
1
12 mV
30 mV
±2%
Surface Mount
Positive
100µA
SOT-23
-
3
-
-
-
-
Fixed
-
-
-
-
-
3.02 x 1.7 x 1.3mm
-
-
-
-
-
-
1.3mm
-40 °C
+125 °C
13.2 V
2.5 V
1.7mm
3.02mm
-
-

₪ 27.45

₪ 13.724 Each (In a Pack of 2) (ex VAT)

Add to basket
onsemi
-
-
Linear Voltage
400mA
3.3 V
1
25 mV
30 mV
2%
Surface Mount
Positive
0.15mA
SOT-223
-
3+Tab
-
-
-
-
Fixed
-
-
-
-
-
6.7 x 3.7 x 1.65mm
-
-
-
-
-
-
1.65mm
-40 °C
+150 °C
40 V
4.5 V
3.7mm
6.7mm
-
-

₪ 19.91

₪ 3.984 Each (In a Pack of 5) (ex VAT)

Add to basket
Microchip
-
-
Low Dropout Voltage
150mA
3 V
1
0.05 %
0.5 %
±2.5%
Surface Mount
Positive
-
SOT-23
-
5
-
-
-
-
Fixed
-
-
-
-
-
3.1 x 1.8 x 1.3mm
-
-
-
-
-
-
1.3mm
-40 °C
+125 °C
6 V
2.7 V
1.8mm
3.1mm
-
-

₪ 153.56

₪ 3.071 Each (In a Pack of 50) (ex VAT)

Add to basket
DiodesZetex
-
-
Linear Voltage
100mA
5 V
1
150 mV
60 mV
±5%
Surface Mount
Positive
5.5mA
SOIC
-
8
-
-
-
750mW
Fixed
-
-
-
-
-
5.1 x 4 x 1.45mm
-
-
-
-
-
-
1.45mm
-40 °C
+125 °C
30 V
-
4mm
5.1mm
-
-

₪ 45.63

₪ 4.563 Each (In a Pack of 10) (ex VAT)

Add to basket
DiodesZetex
-
-
Linear Voltage
38mA
5 V
1
300 mV
-400 mV
±10%
Surface Mount
Positive
900µA
SOT-89
-
3
-
-
-
1.7W
Fixed
-
-
-
-
-
4.6 x 2.6 x 1.6mm
-
-
-
-
-
-
1.6mm
-40 °C
+125 °C
100 V
10 V
2.6mm
4.6mm
-
-

...