RS Stock No.: 178-0019 Brand: ROHM Manufacturers Part No.: BD62105AFVM-TR ₪ 8.389 Each (On a Reel of 3000) (ex VAT)
Available in multiples of 3000
Add to basket ROHM Brushed DC
H Bridge
-
-
1A
28 V
-
Surface Mount
MSOP
28 V
8
8 V
-
-
-
-
2.9 x 2.8 x 0.75mm
2.9mm
0.75mm
2.9mm
-
2.8mm
2.8mm
0.75mm
-
+85 °C
-25 °C
₪ 22.253 Each (On a Reel of 2000) (ex VAT)
Available in multiples of 2000
Add to basket Power Integrations AC Induction, BLDC Motor, PMSM Motor
H Bridge
Half Bridge
-
5.5A
-
-
Surface Mount
InSOP-C
-
24
-
20kHz
-
BRD
-
9.4 x 10.8 x 1.45mm
9.4mm
1.45mm
9.4mm
-
10.8mm
10.8mm
1.45mm
-
+150 °C
-40 °C
₪ 21.692 Each (On a Reel of 2000) (ex VAT)
Available in multiples of 2000
Add to basket Power Integrations AC Induction, BLDC Motor, PMSM Motor
H Bridge
Half Bridge
-
3A
-
-
Surface Mount
InSOP-C
-
24
-
20kHz
-
BRD
-
9.4 x 10.8 x 1.45mm
9.4mm
1.45mm
9.4mm
-
10.8mm
10.8mm
1.45mm
-
+150 °C
-40 °C
₪ 42.506 Each (On a Reel of 600) (ex VAT)
Available in multiples of 600
Add to basket STMicroelectronics Stepper
Full Bridge
Bipolar
-
1.4 (RMS)A
52 V
-
Surface Mount
SO
52 V
36
8 V
100 (Maximum)kHz
-
-
-
16 x 11.1 x 3.3mm
16mm
3.3mm
16mm
-
11.1mm
11.1mm
3.3mm
-
+150 °C
-40 °C
₪ 32.748 Each (On a Reel of 250) (ex VAT)
Available in multiples of 250
Add to basket Renesas Electronics -
-
-
-
3 (Source) A, 4 (Sink) A
18 V
-
Surface Mount
HTSSOP
18 V
14
8 V
-
-
ISL78424
-
5 x 4.4 x 1.1mm
5mm
1.1mm
5mm
-
4.4mm
4.4mm
1.1mm
AEC-Q100
+125 °C
-40 °C
RS Stock No.: 186-8814 Brand: onsemi Manufacturers Part No.: FNA22512A ₪ 846.91 Each (In a Tube of 24) (ex VAT)
Available in multiples of 24
Add to basket onsemi AC Induction, BLDC Motor, PMSM Motor
3 Phase
Single Ended
25A
2 (Fault)mA
16.5 V
1200 V
Surface Mount
SPMCA-A
16.5 V
34
13.5 V
20 (Maximum)kHz
2500Vrms
SPM2
-
80.5 x 33.5 x 8.1mm
80.5mm
8.1mm
80.5mm
-
33.5mm
33.5mm
8.1mm
-
+150 °C
-40 °C
RS Stock No.: 189-0183 Brand: onsemi Manufacturers Part No.: FND43060T2 ₪ 186.785 Each (In a Tube of 12) (ex VAT)
Available in multiples of 12
Add to basket onsemi AC Induction, BLDC Motor, PMSM Motor
-
3 Phase
30 A, 60 A
1 (Fault)mA
400 V
600 V
Through Hole
SPMAA-J
400 V
26
-
20 (Maximum PWM)kHz
4000Vrms
Motion SPM 45
-
39.5 x 23.5 x 4.8mm
39.5mm
4.8mm
39.5mm
-
23.5mm
23.5mm
4.8mm
-
+150 °C
-40 °C
₪ 54.247 Each (On a Reel of 1000) (ex VAT)
Available in multiples of 1000
Add to basket Allegro Microsystems Brushed DC
-
Full Bridge
3A
-
-
50 V
Surface Mount
SOIC W
5.5 V
24
4.5 V
-
-
-
-
15.4 x 7.5 x 2.35mm
15.4mm
-
-
-
7.5mm
-
2.35mm
-
+85 °C
-20 °C
₪ 70.99 Each (On a Reel of 1500) (ex VAT)
Available in multiples of 1500
Add to basket Allegro Microsystems BLDC
-
3 Phase
-
-
-
50 V
Surface Mount
LQFP
50 V
32
7 V
-
-
-
-
7 x 7 x 1.4mm
7mm
-
-
-
7mm
-
1.4mm
-
+150 °C
-40 °C
RS Stock No.: 178-5366 Brand: Microchip Manufacturers Part No.: EMC2303-1-KP-TR ₪ 9.81 Each (On a Reel of 5000) (ex VAT)
Available in multiples of 5000
Add to basket Microchip BLDC
Triple
PWM
-
-
3.6 V
3.3 V
Surface Mount
-
-
12
-
-
-
-
-
4.1 x 4.1 x 0.85mm
4.1mm
-
-
-
4.1mm
-
0.85mm
-
-
-
₪ 33.801 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Power Integrations AC Induction, BLDC Motor, PMSM Motor
H Bridge
Half Bridge
-
3A
-
-
Surface Mount
InSOP-C
-
24
-
20kHz
-
BRD
-
9.4 x 10.8 x 1.45mm
9.4mm
1.45mm
9.4mm
-
10.8mm
10.8mm
1.45mm
-
+150 °C
-40 °C
₪ 34.767 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket Power Integrations AC Induction, BLDC Motor, PMSM Motor
H Bridge
Half Bridge
-
5.5A
-
-
Surface Mount
InSOP-C
-
24
-
20kHz
-
BRD
-
9.4 x 10.8 x 1.45mm
9.4mm
1.45mm
9.4mm
-
10.8mm
10.8mm
1.45mm
-
+150 °C
-40 °C
RS Stock No.: 178-0637 Brand: ROHM Manufacturers Part No.: BD62105AFVM-TR ₪ 16.567 Each (In a Pack of 10) (ex VAT)
Available in multiples of 10
Add to basket ROHM Brushed DC
H Bridge
-
-
1A
28 V
-
Surface Mount
MSOP
28 V
8
8 V
-
-
-
-
2.9 x 2.8 x 0.75mm
2.9mm
0.75mm
2.9mm
-
2.8mm
2.8mm
0.75mm
-
+85 °C
-25 °C
RS Stock No.: 178-0020 Brand: ROHM Manufacturers Part No.: BD62120AEFJ-E2 ₪ 13.092 Each (On a Reel of 2500) (ex VAT)
Available in multiples of 2500
Add to basket ROHM Brushed DC
H Bridge
-
-
3A
28 V
-
Surface Mount
HTSOP-J
28 V
8
8 V
-
-
-
-
4.9 x 3.9 x 0.85mm
4.9mm
0.85mm
4.9mm
-
3.9mm
3.9mm
0.85mm
-
+85 °C
-25 °C
RS Stock No.: 178-0653 Brand: ROHM Manufacturers Part No.: BD62120AEFJ-E2 ₪ 25.869 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket ROHM Brushed DC
H Bridge
-
-
3A
28 V
-
Surface Mount
HTSOP-J
28 V
8
8 V
-
-
-
-
4.9 x 3.9 x 0.85mm
4.9mm
0.85mm
4.9mm
-
3.9mm
3.9mm
0.85mm
-
+85 °C
-25 °C
₪ 16.901 Each (In a Pack of 5) (ex VAT)
Available in multiples of 5
Add to basket ROHM Brushed DC
Half Bridge
Half Bridge
-
3.2A
16 (Motor) V, 5.5 (Power) V
-
Surface Mount
VSON
16 (Motor) V, 5.5 (Power) V
10
2 (Motor) V, 2.5 (Power) V
500 (Maximum)kHz
-
-
-
3 x 3 x 0.98mm
3mm
0.98mm
3mm
-
3mm
3mm
0.98mm
-
+85 °C
-30 °C
RS Stock No.: 171-2068 Brand: ROHM Manufacturers Part No.: BD63573NUV-E2 ₪ 9.617 Each (On a Reel of 3000) (ex VAT)
Available in multiples of 3000
Add to basket ROHM Brushed DC
Half Bridge
Half Bridge
-
3.2A
16 (Motor) V, 5.5 (Power) V
-
Surface Mount
VSON
16 (Motor) V, 5.5 (Power) V
10
2 (Motor) V, 2.5 (Power) V
500 (Maximum)kHz
-
-
-
3 x 3 x 0.98mm
3mm
0.98mm
3mm
-
3mm
3mm
0.98mm
-
+85 °C
-30 °C
₪ 43.612 Each (In a Pack of 2) (ex VAT)
Available in multiples of 2
Add to basket Renesas Electronics -
-
-
-
3 (Source) A, 4 (Sink) A
18 V
-
Surface Mount
HTSSOP
18 V
14
8 V
-
-
ISL78424
-
5 x 4.4 x 1.1mm
5mm
1.1mm
5mm
-
4.4mm
4.4mm
1.1mm
AEC-Q100
+125 °C
-40 °C
₪ 32.854 Each (In a Tube of 40) (ex VAT)
Available in multiples of 40
Add to basket STMicroelectronics Brushed DC
-
Dual Full Bridge
0.6A
-
-
36 V
Surface Mount
SOIC
36 V
20
4.5 V
-
-
-
-
13 x 7.6 x 2.35mm
13mm
-
-
-
7.6mm
-
2.35mm
-
+150 °C
-40 °C
₪ 38.75 Each (On a Reel of 1000) (ex VAT)
Available in multiples of 1000
Add to basket STMicroelectronics Brushed DC
-
Dual Full Bridge
0.6A
-
-
36 V
Surface Mount
SOIC
36 V
20
4.5 V
5kHz
-
-
-
13 x 7.6 x 2.65mm
13mm
-
-
-
7.6mm
-
2.65mm
-
+150 °C
-40 °C