DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC ...

Showing 1-20 of 961 products

Filter

Sort

Filter

Sort

Microchip MCP16501TA-E/RMB, 1-Channel, DC-DC DC-DC Converter, Current, Voltage, 1A 24-Pin, VQFN
RS Stock No.: 598-723Brand: MicrochipManufacturers Part No.: MCP16501TA-E/RMB

P.O.A.

Add to basket
Microchip
0.9 V
3.7 V
2.7 V
5.5 V
1A
-
DC-DC
1
Current, Voltage
-
-
VQFN
24
-
-
-
-
-
-
-
-
-
Microchip MCP16501TD-E/RMB, 1-Channel, DC-DC DC-DC Converter, Current, Voltage, 1A 24-Pin, VQFN
RS Stock No.: 598-388Brand: MicrochipManufacturers Part No.: MCP16501TD-E/RMB

P.O.A.

Add to basket
Microchip
0.9 V
3.7 V
2.7 V
5.5 V
1A
-
DC-DC
1
Current, Voltage
-
-
VQFN
24
-
-
-
-
-
-
-
-
-
Microchip MCP16502TAA-E/S8B, 1-Channel, DC-DC DC-DC Converter, Current, Voltage, 1A 32-Pin, VQFN
RS Stock No.: 598-094Brand: MicrochipManufacturers Part No.: MCP16502TAA-E/S8B

P.O.A.

Add to basket
Microchip
1.2 V
3.7 V
2.7 V
5.5 V
1A
-
DC-DC
1
Current, Voltage
-
-
VQFN
32
-
-
-
-
-
-
-
-
-
Power Management IC, i.MX7
RS Stock No.: 666-110Brand: NXPManufacturers Part No.: MC32PF3000A7EP

P.O.A.

Add to basket
NXP
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ROHM BM2P153WF-E2, 1-Channel, PWM DC to DC DC-DC Converter, Adjustable/Fixed, 1.6A 8-Pin, SOP8
RS Stock No.: 687-446Brand: ROHMManufacturers Part No.: BM2P153WF-E2

P.O.A.

Add to basket
ROHM
12 A
16.2 V
-
-
1.6A
-
PWM DC to DC
1
Adjustable, Fixed
-
-
SOP8
8
-
-
-
-
-
-
-
-
-

₪ 47.03

₪ 2.352 Each (In a Pack of 20) (ex VAT)

Add to basket
DiodesZetex
0.6 V
5.5 V
2.5 V
5.5 V
-
1A
Step Down
2
Adjustable
Surface Mount
1.8 MHz
WDFN
12
+85 °C
-40 °C
3.05 x 3.05 x 0.75mm
3.05mm
3.05mm
-
0.75mm
1.5 %
0.5 %/V

₪ 170.24

₪ 8.512 Each (In a Pack of 20) (ex VAT)

Add to basket
DiodesZetex
2.5 V
5 V
0.9 V
4.75 V
-
1A
Step Down
1
Adjustable
Surface Mount
1.2 MHz
MSOP 8
8
+85 °C
-40 °C
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
-
0.95mm
0.3 %/V
2.5 %

₪ 35.10

₪ 1.404 Each (In a Pack of 25) (ex VAT)

Add to basket
DiodesZetex
0.6 V
5.5 V
2.5 V
5.5 V
-
1.5A
Synchronous Buck
1
Adjustable
Surface Mount
1.68 MHz
SOT-25
5
+85 °C
-40 °C
3.1 x 1.7 x 1.3mm
1.7mm
3.1mm
-
1.3mm
-
-

₪ 107.93

₪ 3.598 Each (In a Pack of 30) (ex VAT)

Add to basket
DiodesZetex
-
29 V
2.6 V
16 V
-
500mA
Step Up
1
Adjustable
Surface Mount
1.9 MHz
SOT-23
5
+85 °C
-40 °C
3.02 x 1.7 x 1.3mm
1.7mm
3.02mm
-
1.3mm
-
-

₪ 106.09

₪ 21.218 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
0.8 V
25 V
3.5 V
28 V
-
3A
Step Down
1
Adjustable
Surface Mount
684 kHz
SO PowerPAD
8
+150 °C
-40 °C
5 x 4 x 1.55mm
4mm
5mm
-
1.55mm
-
-

₪ 110.56

₪ 11.056 Each (In a Pack of 10) (ex VAT)

Add to basket
STMicroelectronics
18 V
-1 V
3 V
18 V
-
4A
Step Down
1
Adjustable
Surface Mount
1 MHz
VFQFPN
8
+150 °C
-40 °C
4.1 x 4.1 x 0.95mm
4.1mm
4.1mm
-
0.95mm
-
-

₪ 179.89

₪ 3.598 Each (In a Pack of 50) (ex VAT)

Add to basket
DiodesZetex
1.25 V
36 V
3 V
36 V
-
1.5A
Step Down, Step Up
1
Adjustable
Surface Mount
180 kHz
SOIC
8
+85 °C
-40 °C
5.1 x 4 x 1.45mm
4mm
5.1mm
-
1.45mm
-
-

₪ 156.64

₪ 6.265 Each (In a Pack of 25) (ex VAT)

Add to basket
DiodesZetex
-
34 V
1 V
12 V
-
100mA
Step Up
1
Adjustable
Surface Mount
-
SOT-23
5
+85 °C
-40 °C
3.02 x 1.7 x 1.3mm
1.7mm
3.02mm
-
1.3mm
-
0.1 %/V

₪ 51.77

₪ 5.177 Each (In a Pack of 10) (ex VAT)

Add to basket
Microchip
2.5 V
34 V
2.5 V
10 V
1A
2A
Step Up
1
Adjustable
Surface Mount
1.2 MHz
SOT-23
5
+125 °C
-40 °C
2.9 x 1.6 x 0.87mm
1.6mm
2.9mm
-
0.87mm
0.2 %
1 %

₪ 27.33

₪ 27.33 Each (ex VAT)

Add to basket
Texas Instruments
-
-
2.7 V
5.5 V
-
360mA
Inverting
1
Adjustable
Surface Mount
1.38 MHz
SON
10
+85 °C
-40 °C
3 x 3 x 0.9mm
3mm
3mm
84%
0.9mm
-
-

₪ 113.63

₪ 4.545 Each (In a Pack of 25) (ex VAT)

Add to basket
DiodesZetex
0.81 V
15 V
4.5 V
18 V
-
1.5A
Synchronous Buck
1
Adjustable
Surface Mount
1.7 MHz
SOT-23
6
+85 °C
-40 °C
3.1 x 1.7 x 1.3mm
1.7mm
3.1mm
-
1.3mm
-
-

₪ 119.69

₪ 5.985 Each (In a Pack of 20) (ex VAT)

Add to basket
DiodesZetex
-
1.8 V, 3.3 V
2.5 V
5.5 V
-
1A
Step Down
2
Fixed
Surface Mount
1.8 MHz
WDFN
12
+85 °C
-40 °C
3.05 x 3.05 x 0.75mm
3.05mm
3.05mm
-
0.75mm
1.5 %
0.5 %/V

₪ 119.52

₪ 3.984 Each (In a Pack of 30) (ex VAT)

Add to basket
DiodesZetex
-
38 V
2.5 V
16 V
-
-
Step Up
1
Adjustable
Surface Mount
1.5 MHz
SOT-23
6
+85 °C
-40 °C
3.02 x 1.7 x 1.3mm
1.7mm
3.02mm
-
1.3mm
-
-
Power Integrations DPA423PN, 1-Channel, Flyback, Forward DC-DC Converter 8-Pin, DIPB
RS Stock No.: 146-5706Brand: Power IntegrationsManufacturers Part No.: DPA423PN

₪ 1,209.20

₪ 24.184 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
-
-
36 V dc
75 V dc
-
-
Flyback, Forward
1
Fixed
Through Hole
425 kHz
DIPB
8
+150 °C
-40 °C
9.83 x 6.6 x 3.68mm
6.6mm
9.83mm
-
3.68mm
-
-

₪ 52.65

₪ 52.65 Each (ex VAT)

Add to basket
Texas Instruments
-
5 V
4.5 V
42 V
-
3A
Step Down
1
Fixed
Surface Mount
1 MHz
PSOP
8
+125 °C
-40 °C
4.9 x 3.9 x 1.47mm
3.9mm
4.9mm
90%
1.47mm
-
-

...