AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use Read more

Power Integrations, AC-DC Converter 120 (MDCM) mA, 170 (CCM) mA, Minimum of 50 V 7-Pin, SMD LNK3204G-TL
RS Stock No.: 146-4531Brand: Power IntegrationsManufacturers Part No.: LNK3204G-TL

₪ 7,020.00

₪ 7.02 Each (On a Reel of 1000) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Surface Mount
7
9.83 x 6.6 x 3.68mm
120 (MDCM) mA, 170 (CCM) mA
SMD
85 → 265 V ac
289 (Reduced) mA, 356 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
Minimum of 50 V
230 V ac
-40 → +150 °C
Maximum of 120 (MDCM) mA, Maximum of 170 (CCM) mA
50 V

₪ 91.08

₪ 18.217 Each (In a Pack of 5) (ex VAT)

Add to basket
Power Integrations
265 V ac
5 V dc
Through Hole
7
9.83 x 6.6 x 3.68mm
1.2A
DIP
85 → 265 V ac
482mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
5 V dc
230 V ac
-40 → +150 °C
Maximum of 1.2 A
-

₪ 145.22

₪ 29.045 Each (In a Pack of 5) (ex VAT)

Add to basket
Power Integrations
265 V ac
5 V dc
Through Hole
11
10.16 x 8.89 x 2.34mm
7A
eDIP-12
85 → 265 V ac
2.72A
85 V ac
+150 °C
10.16mm
8.89mm
2.34mm
-40 °C
5 V dc
230 V ac
-40 → +150 °C
7 A
-
Power Integrations, AC-DC Converter 7-Pin, DIPC TNY267PN
RS Stock No.: 146-5671Brand: Power IntegrationsManufacturers Part No.: TNY267PN

₪ 822.22

₪ 16.444 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
7
9.83 x 6.6 x 3.68mm
-
DIPC
85 → 265 V ac
481mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
-
-
-40 → +150 °C
-
-

₪ 15,663.38

₪ 6.265 Each (On a Reel of 2500) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Surface Mount
7
4.9 x 3.9 x 1.65mm
120 (MDCM) mA, 170 (CCM) mA
SOIC
85 → 265 V ac
289 (Reduced) mA, 356 (Standard) mA
85 V ac
+150 °C
4.9mm
3.9mm
1.65mm
-40 °C
Minimum of 50 V
230 V ac
-40 → +150 °C
Maximum of 120 (MDCM) mA, Maximum of 170 (CCM) mA
50 V

₪ 166.12

₪ 33.222 Each (In a Pack of 5) (ex VAT)

Add to basket
Power Integrations
265 V ac
5 V dc
Through Hole
11
10.16 x 8.89 x 2.34mm
7A
eDIP-12
85 → 265 V ac
3.47A
85 V ac
+150 °C
10.16mm
8.89mm
2.34mm
-40 °C
5 V dc
230 V ac
-40 → +150 °C
7 A
-
STMicroelectronics, AC-DC Converter, Maximum of 5 V 10-Pin, SSOP VIPER012HSTR
RS Stock No.: 165-3173Brand: STMicroelectronicsManufacturers Part No.: VIPER012HSTR

₪ 15,575.62

₪ 6.23 Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
30 V
5 V
Surface Mount
10
5 x 4 x 1.5mm
-
SSOP
4.5 → 30 V
-
4.5 V
+150 °C
5mm
4mm
1.5mm
-40 °C
Maximum of 5 V
-
-40 → +150 °C
-
-

₪ 124.43

₪ 24.886 Each (In a Pack of 5) (ex VAT)

Add to basket
Power Integrations
265 V ac
5 V dc
Through Hole
6
10.24 x 2.06 x 8.25mm
7A
ESIP-7C
85 → 265 V ac
1.81A
85 V ac
+150 °C
10.24mm
2.06mm
8.25mm
-40 °C
5 V dc
230 V ac
-40 → +150 °C
7 A
-

₪ 116.01

₪ 23.201 Each (In a Pack of 5) (ex VAT)

Add to basket
Power Integrations
265 V ac
5 V dc
Through Hole
11
10.16 x 8.89 x 2.34mm
7A
eDIP-12
85 → 265 V ac
1.39A
85 V ac
+150 °C
10.16mm
8.89mm
2.34mm
-40 °C
5 V dc
230 V ac
-40 → +150 °C
7 A
-
Power Integrations, AC-DC Converter 7-Pin, DIPC TNY266PN
RS Stock No.: 146-5660Brand: Power IntegrationsManufacturers Part No.: TNY266PN

₪ 721.30

₪ 14.426 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
7
9.83 x 6.6 x 3.68mm
-
DIPC
85 → 265 V ac
375mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
-
-
-40 → +150 °C
-
-
Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP243YN
RS Stock No.: 146-5727Brand: Power IntegrationsManufacturers Part No.: TOP243YN

₪ 1,381.18

₪ 27.624 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
6
10.67 x 4.7 x 15.31mm
-
TO-220C
85 → 265 V ac
0.802A
85 V ac
+150 °C
10.67mm
6.6mm
15.31mm
-40 °C
-
-
-40 → +150 °C
-
-

₪ 114.33

₪ 22.868 Each (In a Pack of 5) (ex VAT)

Add to basket
Power Integrations
265 V ac
5 V dc
Through Hole
6
10.24 x 2.06 x 8.25mm
7A
ESIP-7C
85 → 265 V ac
1.39A
85 V ac
+150 °C
10.24mm
2.06mm
8.25mm
-40 °C
5 V dc
230 V ac
-40 → +150 °C
7 A
-
Power Integrations, AC-DC Converter 7-Pin, DIPB TOP244PN
RS Stock No.: 146-5728Brand: Power IntegrationsManufacturers Part No.: TOP244PN

₪ 1,381.18

₪ 27.624 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
7
9.83 x 6.6 x 3.68mm
-
DIPB
85 → 265 V ac
1.07A
85 V ac
+150 °C
9.83mm
4.7mm
3.68mm
-40 °C
-
-
-40 → +150 °C
-
-
Power Integrations, AC-DC Converter 8-Pin, PDIP-C LNK3696P
RS Stock No.: 187-5397Brand: Power IntegrationsManufacturers Part No.: LNK3696P

₪ 710.78

₪ 14.216 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
8
9.83 x 6.6 x 3.68mm
-
PDIP-C
85 → 265 V ac
451.5 (Reduced) mA, 575 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
-
230 V ac
-40 → +150 °C
-
-
Power Integrations, AC-DC Converter 8-Pin, PDIP-C LNK3694P
RS Stock No.: 187-5395Brand: Power IntegrationsManufacturers Part No.: LNK3694P

₪ 552.82

₪ 11.056 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
8
9.83 x 6.6 x 3.68mm
-
PDIP-C
85 → 265 V ac
247 (Reduced) mA, 308.5 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
-
230 V ac
-40 → +150 °C
-
-

₪ 31.33

₪ 6.265 Each (In a Pack of 5) (ex VAT)

Add to basket
Power Integrations
265 V ac
5 V dc
Through Hole
7
9.83 x 6.6 x 3.68mm
1.2A
DIP
85 → 265 V ac
268mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
5 V dc
230 V ac
-40 → +150 °C
Maximum of 1.2 A
-
Power Integrations, AC-DC Converter 7-Pin, DIPB TOP242PN
RS Stock No.: 146-5702Brand: Power IntegrationsManufacturers Part No.: TOP242PN

₪ 1,166.20

₪ 23.324 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
7
9.83 x 6.6 x 3.68mm
-
DIPB
85 → 265 V ac
0.481A
85 V ac
+150 °C
9.83mm
4.7mm
3.68mm
-40 °C
-
-
-40 → +150 °C
-
-

₪ 145.31

₪ 14.531 Each (In a Pack of 10) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
7
9.83 x 6.6 x 3.68mm
1.05A
DIP
85 → 265 V ac
294mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
Minimum of 50 V dc
230 V ac
-40 → +150 °C
Maximum of 1050 mA
50 V dc
Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP248YN
RS Stock No.: 146-5746Brand: Power IntegrationsManufacturers Part No.: TOP248YN

₪ 2,118.28

₪ 42.366 Each (In a Tube of 50) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
6
10.67 x 4.7 x 15.31mm
-
TO-220C
85 → 265 V ac
4.815A
85 V ac
+150 °C
10.67mm
6.6mm
15.31mm
-40 °C
-
-
-40 → +150 °C
-
-

₪ 57.74

₪ 5.774 Each (In a Pack of 10) (ex VAT)

Add to basket
Power Integrations
265 V ac
-
Through Hole
7
9.83 x 6.6 x 3.68mm
1.35A
DIP
85 → 265 V ac
374mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
Minimum of 50 V dc
230 V ac
-40 → +150 °C
Maximum of 1350 mA
50 V dc

...