Logic Gates
Logic gates are physical components in a circuit that control the flow of a signal by implementing a Boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information. Logic gates are primarily implemented using diodes or transis...
Showing 1-20 of 687 products
Nexperia
AND
Surface Mount
1
2
No
TSSOP
5
LVC
-
5.5 V
-32mA
-
1.65 V
32mA
2.25 x 1.35 x 1mm
-40 °C
2.25mm
1.35mm
1mm
-
-
+125 °C
50pF
Nexperia
OR
Surface Mount
4
2
-
SO
14
74LVC
CMOS, TTL
3.6 V
-24mA
10.4 ns @ 50 pF
1.65 V
24mA
8.75 x 4 x 1.45mm
-40 °C
8.75mm
4mm
1.45mm
-
-
+125 °C
50pF
onsemi
XOR
Surface Mount
1
1
-
SOIC
14
74HC
-
6 V
-
150ns
2 V
-
8.75 x 4 x 1.5mm
-55 °C
8.75mm
4mm
1.5mm
CMOS, LSTTL, NMOS, TTL
AEC-Q100
+125 °C
50pF
onsemi
NAND
Surface Mount
2
4
-
SOIC
14
4000
CMOS
18 V
-4.2mA
300 ns @ 50 pF
-5 V
4.2mA
8.75 x 4 x 1.5mm
-55 °C
8.75mm
4mm
1.5mm
Buffer
AEC-Q100
+125 °C
50pF
onsemi
NAND
Surface Mount
4
2
-
SOIC
14
74HC
CMOS
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
8.75 x 4 x 1.5mm
-55 °C
8.75mm
4mm
1.5mm
CMOS, LSTTL
AEC-Q100
+125 °C
50pF
onsemi
NOR
Surface Mount
4
2
Yes
SOIC
14
74AC
CMOS
6 V
-24mA
8 ns @ 50 pF
2 V
24mA
8.75 x 4 x 1.5mm
-40 °C
8.75mm
4mm
1.5mm
CMOS
-
+85 °C
50pF
onsemi
Inverter
Surface Mount
6
-
-
TSSOP
14
VHC
CMOS
5.5 V
-24mA
12 ns @ 50 pF
2 V
24mA
5.1 x 4.5 x 1.05mm
-40 °C
5.1mm
4.5mm
1.05mm
Bipolar Schottky TTL
-
+85 °C
50pF
onsemi
AND
Surface Mount
4
2
-
TSSOP
14
AC
-
6 V
-24mA
10 ns @ 50 pF
2 V
24mA
5.1 x 4.5 x 1.05mm
-40 °C
5.1mm
4.5mm
1.05mm
-
-
+85 °C
50pF
onsemi
NOR
Surface Mount
4
2
-
SOIC
14
74HC
CMOS
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
8.75 x 4 x 1.5mm
-55 °C
8.75mm
4mm
1.5mm
CMOS, LSTTL
AEC-Q100
+125 °C
50pF
onsemi
Inverter
Surface Mount
-
-
-
SOIC
14
HCT
CMOS
5.5 V
4.8mA
18 ns @ 15 pF
4.5 V
4.8mA
8.75 x 4 x 1.5mm
-40 °C
8.75mm
4mm
1.5mm
LSTTL
-
+85 °C
15pF
onsemi
AND
Surface Mount
-
2
-
SOIC
14
HC
CMOS
6 V
5.2mA
20 ns @ 15 pF
2 V
5.2mA
8.75 x 4 x 1.5mm
-40 °C
8.75mm
4mm
1.5mm
LSTTL
-
+85 °C
15pF
onsemi
AND
Surface Mount
4
2
-
SOIC
14
ACT
-
5.5 V
-24mA
10 ns @ 50 pF
4.5 V
24mA
8.75 x 4 x 1.5mm
-40 °C
8.75mm
4mm
1.5mm
-
-
+85 °C
50pF
onsemi
Inverter
Surface Mount
6
-
Yes
TSSOP
14
HC
Schmitt Trigger
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
5.1 x 4.5 x 1.05mm
-55 °C
5.1mm
4.5mm
1.05mm
-
AEC-Q100
+125 °C
50pF
Texas Instruments
OR
Through Hole
3
3
No
PDIP
14
4000
-
18 V
-4.2mA
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
3 V
4.2mA
19.3 x 6.35 x 4.57mm
-55 °C
19.3mm
6.35mm
4.57mm
-
-
+125 °C
50pF
onsemi
Multiplexer
Surface Mount
-
4
-
SOIC
16
ACT
TTL
5.5 V
-24mA
17.5 ns @ 50 pF
4.5 V
24mA
10 x 4 x 1.5mm
-40 °C
10mm
4mm
1.5mm
-
-
+85 °C
50pF
onsemi
NAND
Surface Mount
4
2
-
TSSOP
14
VHC
CMOS
5.5 V
-24mA
14.5 ns @ 50 pF
2 V
24mA
5.1 x 4.5 x 1.05mm
-55 °C
5.1mm
4.5mm
1.05mm
Bipolar Schottky TTL
-
+125 °C
50pF
onsemi
AND
Surface Mount
4
2
-
SOIC
14
LCX
TTL
3.6 V
-24mA
6.2 ns @ 50 pF
2.3 V
24mA
8.75 x 4 x 1.5mm
-40 °C
8.75mm
4mm
1.5mm
TTL
AEC-Q101
+85 °C
50pF
onsemi
Multiplexer
Surface Mount
1
4
-
SOIC-NB
16
ECL
Single Ended
-5.7 (NECL) V, 5.7 (PECL) V
-
710ps
-4.2 (NECL) V, 4.2 (PECL) V
-
10 x 4 x 1.5mm
-40 °C
10mm
4mm
1.5mm
Differential
-
+85 °C
-
onsemi
NAND
Surface Mount
4
2
Yes
SOIC
14
HC
Schmitt Trigger
6 V
5.2mA
186 ns @ 50 pF
2 V
5.2mA
8.75 x 4 x 1.5mm
-40 °C
8.75mm
4mm
1.5mm
Single Ended
-
+85 °C
50pF
...