Op Amps
Op Amps, short for Operational Amplifiers, are semiconductor devices commonly used in analogue electronic circuits. They work by receiving an input signal and amplifying it into a stronger output signal. Op Amps offer a very high voltage gain. You can find out more in our op amps guide.
How do Op Amps work?
Op Amp...
Showing 1-20 of 3115 products
STMicroelectronics
Operational Amplifier
Surface Mount
SOT-23
Single
1
5
2.7 → 12 V
3MHz
Rail to Rail
-
1V/µs
1 kHz
+125 °C
-40 °C
1500µV
12 V
86 dB
-
Rail to Rail Input/Output
2.7 → 12 V
1.75mm
3 x 1.75 x 1.3mm
1.3mm
3mm
25nV/√Hz
80nA
2.7 V
STMicroelectronics
Dual Operational
Surface Mount
TSSOP
Single
2
8
6 → 36 V
4MHz
Swing
-
16V/µs
100 kHz
+70 °C
0 °C
10mV
36 V
200 V/mV
60 mA
-
6 → 36 V
3.1mm
4.5 x 3.1 x 1.05mm
1.05mm
4.5mm
15nV/√Hz
10nA
6 V
onsemi
General Purpose
Surface Mount
TSOP
Single
1
5
3 → 32 V
900kHz
Push-Pull
-
0.4V/µs
1 kHz
+125 °C
-40 °C
9mV
32 V
100 dB
20 (Sink) mA, 40 (Source) mA
-
3 → 32 V
1.5mm
3 x 1.5 x 1mm
1mm
3mm
40nV/√Hz
150nA
3 V
STMicroelectronics
CMOS
Surface Mount
SO
Single
4
14
3 → 16 V
3.5MHz
Swing
-
5.5V/µs
100 kHz
+125 °C
-40 °C
6.5mV
16 V
15 V/mV
60 mA
Rail to Rail Input/Output
3 → 16 V
7.1mm
20 x 7.1 x 1.65mm
1.65mm
20mm
30nV/√Hz
200pA
3 V
onsemi
Dual Operational
Surface Mount
SOIC
Single
2
8
3 → 32 V
-
-
-
-
20 kHz
+85 °C
-25 °C
7mV
32 V
100 V/mV
20 (Sink) mA, 40 (Source) mA
-
3 → 32 V
4mm
5 x 4 x 1.5mm
1.5mm
5mm
-
100nA
3 V
STMicroelectronics
Low Power
Surface Mount
TSSOP
Single
4
14
2.7 → 6 V
1.3MHz
Rail to Rail
-
0.45V/µs
100 kHz
+125 °C
-40 °C
6mV
6 V
100 dB
46 (Sink) mA, 46 (Source) mA
Rail to Rail Input/Output
2.7 → 6 V
4.5mm
5.1 x 4.5 x 1.05mm
1.05mm
5.1mm
40nV/√Hz
25nA
2.7 V

₪ 14,961.38
₪ 5.985 Each (On a Reel of 2500) (ex VAT)
Check stock
2500
STMicroelectronics
Operational Amplifier
Surface Mount
SOIC
Single
1
8
2.7 → 12 V
4MHz
Rail to Rail
-
1.3V/µs
1 kHz
+125 °C
-40 °C
5mV
12 V
35 V/mV
80 mA
Rail to Rail Input/Output
2.7 → 12 V
7.1mm
9.8 x 7.1 x 4.1mm
4.1mm
9.8mm
9nV/√Hz
30nA
2.7 V
onsemi
Operational Amplifier
Surface Mount
Micro
Dual
2
8
-
270kHz
Rail to Rail
1.8 → 5.5V
0.15V/µs
1 kHz
+125 °C
-40 °C
30µV
5.5 V
145 dB
11 mA
-
1.8 → 5.5 V
3.1mm
3.1 x 3.1 x 0.95mm
0.95mm
3.1mm
62nV/√Hz
800pA
1.8 V
STMicroelectronics
Dual Operational
Surface Mount
TSSOP
Single
2
8
3 → 30 V
1.1MHz
Swing
-
0.6V/µs
100 kHz
+105 °C
-40 °C
3mV
30 V
100 dB
20 (Sink) mA, 60 (Source) mA
-
3 → 30 V
3.1mm
4.5 x 3.1 x 1.05mm
1.05mm
4.5mm
55nV/√Hz
10nA
3 V
STMicroelectronics
Low Power
Surface Mount
SOIC
Dual, Single
2
8
5 → 28 V
1.1MHz
-
±12 V, ±3 V, ±5 V, ±9 V
0.6V/µs
-
+70 °C
0 °C
-
-
100 dB
-
No
-
3.9mm
4.9 x 3.9 x 1.25mm
1.25mm
4.9mm
55nV/√Hz
-
-
Microchip
CMOS
Surface Mount
SOIC
Single
2
8
-
155kHz
Rail to Rail
-
0.08V/µs
-
+85 °C
-40 °C
±250µV
6 V
121 dB
±30 mA
-
2.5 → 6 V
3.9mm
4.9 x 3.9 x 1.5mm
1.5mm
4.9mm
38nV/√Hz
1pA
2.5 V
STMicroelectronics
CMOS
Surface Mount
SO
Single
4
14
3 → 16 V
1MHz
Swing
-
0.6V/µs
100 kHz
+70 °C
0 °C
12mV
16 V
50 V/mV
60 mA
-
3 → 16 V
7.1mm
20 x 7.1 x 1.65mm
1.65mm
20mm
38nV/√Hz
200pA
3 V
STMicroelectronics
Operational Amplifier
Surface Mount
TSSOP
Single
4
14
2.5 → 5.5 V
8MHz
Rail to Rail
-
4.5V/µs
100 kHz
+125 °C
-40 °C
7.5mV
5.5 V
91 dB
35 mA
Rail to Rail Input/Output
2.5 → 5.5 V
4.5mm
5.1 x 4.5 x 1.05mm
1.05mm
5.1mm
27nV/√Hz
100pA
2.5 V

₪ 9,169.88
₪ 3.668 Each (On a Reel of 2500) (ex VAT)
Check stock
2500
STMicroelectronics
Operational Amplifier
Surface Mount
SO
Single
2
8
2.7 → 10 V
12MHz
Rail to Rail
-
4V/µs
100 kHz
+70 °C
-20 °C
7mV
10 V
80 dB
-
Rail to Rail Output
2.7 → 10 V
4mm
5 x 4 x 1.5mm
1.5mm
5mm
4nV/√Hz
200pA
2.7 V
Microchip
General Purpose
Surface Mount
SOT-23
Single
1
5
-
2.5MHz
Swing
-
6V/µs
-
+85 °C
-40 °C
7mV
32 V
170 V/mV
-
-
4 → 32 V
1.6mm
2.9 x 1.6 x 1.3mm
1.3mm
2.9mm
-
30pA
4 V
Microchip
Zero Drift
Surface Mount
SOT-23
Single
1
5
4.5 → 45 V
2MHz
Rail to Rail
-
1.2V/µs
1 kHz
+125 °C
-40 °C
±15µV
45 V
164 dB
±50 mA
-
4.5 → 45 V
1.6mm
2.9 x 1.6 x 1.3mm
1.3mm
2.9mm
10.2nV/√Hz
-
4.5 V
onsemi
Operational Amplifier
Surface Mount
TSOP
Single
1
5
1.8 → 5.5 V
1.2MHz
Rail to Rail
-
0.4V/µs
10 kHz
+125 °C
-40 °C
4mV
5.5 V
120 dB
±100 mA
Rail to Rail Input/Output
1.8 → 5.5 V
1.5mm
3 x 1.5 x 1mm
1mm
3mm
30nV/√Hz
1100pA
1.8 V
STMicroelectronics
-
Surface Mount
TSSOP
Dual, Single
4
14
3 → 30 V
-
-
±1.5 to ±15V
-
-
+125 °C
-40 °C
-
-
100 dB
-
-
-
4.5mm
5.1 x 4.5 x 1.05mm
1.05mm
5.1mm
-
-
-
STMicroelectronics
Dual Operational
Surface Mount
SO
Dual
2
8
-
1MHz
Swing
±22V
0.8V/µs
100 kHz
+105 °C
-40 °C
6mV
±22 V
200 V/mV
35 mA
-
±22 (Maximum) V
4mm
5 x 4 x 1.5mm
1.5mm
5mm
45nV/√Hz
300nA
-
₪ 80.34
₪ 13.391 Each (In a Pack of 6) (ex VAT)
Check stock
6
Microchip
Zero Drift
Surface Mount
SOT-23
Single
1
5
4.5 → 45 V
2MHz
Rail to Rail
-
1.2V/µs
1 kHz
+125 °C
-40 °C
±15µV
45 V
164 dB
±50 mA
-
4.5 → 45 V
1.6mm
2.9 x 1.6 x 1.3mm
1.3mm
2.9mm
10.2nV/√Hz
-
4.5 V
...