Instrumentation Amplifiers

Instrumentation amplifiers (sometimes shortened to In-Amps) are a type of precision gain block used in electronic and measurement test equipment. Instrumentation amplifiers act as a differential amplifier; a type of electronic amplifier that amplifies the voltage difference between two inputs but suppresses any voltage signals that are common to the two inputs. RS offer a range of instrumentati...

Showing 1-20 of 148 products

Filter

Sort

Filter

Sort

₪ 204.89

₪ 204.89 Each (ex VAT)

Add to basket
Texas Instruments
Dual
SOIC
Surface Mount
-
16
±15V
No
50µV
-40 °C
+85 °C
10GΩ
80dB
-
6.5 mA
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm
7.52mm

₪ 113.13

₪ 113.13 Each (ex VAT)

Add to basket
Texas Instruments
Dual
SOL
Surface Mount
-
16
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
No
125µV
-40 °C
+85 °C
10GΩ
110dB
1MHz
3 mA
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm
7.52mm

₪ 93.98

₪ 93.98 Each (ex VAT)

Add to basket
Texas Instruments
Single
SOIC
Surface Mount
1.8 to 24 V
14
-
-
1mV
-40 °C
+85 °C
126MΩ
107dB
18MHz
-
1.499mm
8.738 x 3.988 x 1.499mm
8.74mm
3.988mm

₪ 52.37

₪ 52.37 Each (ex VAT)

Add to basket
Texas Instruments
Dual, Single
MSOP
Surface Mount
1.8 5.5 V
8
±0.9 ±2.75V
Rail to Rail Output
0.025mV
-40 °C
+150 °C
100GΩ
80dB
150kHz
0.075 mA
0.95mm
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm

₪ 147.19

₪ 147.19 Each (ex VAT)

Add to basket
Texas Instruments
Dual
SOIC
Surface Mount
-
16
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
No
50µV
-40 °C
+85 °C
10GΩ
115dB
1MHz
3 mA
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm
7.52mm

₪ 142.34

₪ 142.34 Each (ex VAT)

Add to basket
Texas Instruments
Dual
SOIC
Surface Mount
-
8
±15V
No
125µV
-40 °C
+125 °C
10GΩ
73dB
800kHz
0.385 mA
1.58mm
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm

₪ 71.51

₪ 71.51 Each (ex VAT)

Add to basket
Texas Instruments
Dual
SOIC
Surface Mount
-
16
±15V
No
-
-40 °C
+125 °C
0.06GΩ
70dB
-
-
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm
7.52mm

₪ 75.28

₪ 75.28 Each (ex VAT)

Add to basket
Texas Instruments
Single
TSSOP
Surface Mount
40 V
24
-
Rail to Rail Input/Output
250µV
-40 °C
+125 °C
-
140dB
6MHz
±10 mA
1.05mm
7.9 x 4.5 x 1.05mm
7.9mm
4.5mm

₪ 32.99

₪ 6.599 Each (In a Pack of 5) (ex VAT)

Add to basket
Analog Devices
Single
SOT-23
Surface Mount
1.8 5.5 V
8
-
Rail to Rail Output
50µV
-40 °C
+85 °C
-
94dB
500Hz
1.5 mA
1.3mm
2.9 x 1.6 x 1.3mm
2.9mm
1.6mm

₪ 112.34

₪ 112.34 Each (ex VAT)

Add to basket
Texas Instruments
Dual
PDIP
Through Hole
-
16
±15V
No
30µV
-40 °C
+85 °C
0.06GΩ
100dB
6MHz
-
4.57mm
19.3 x 6.35 x 4.57mm
19.3mm
6.35mm

₪ 155.67

₪ 31.134 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
Dual, Single
VSSOP
Surface Mount
2.7 36 V
8
±1.35 ±18V
Rail to Rail Output
150µV
-40 °C
+125 °C
-
80dB
1MHz
200 μA
0.95mm
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm

₪ 53.61

₪ 53.61 Each (ex VAT)

Add to basket
Texas Instruments
Single
MSOP
Surface Mount
3 V, 5 V
8
-
No
0.1mV
-40 °C
+125 °C
10GΩ
106dB
-
-
0.97mm
3 x 3 x 0.97mm
3mm
3mm

₪ 187.67

₪ 187.67 Each (ex VAT)

Add to basket
Texas Instruments
Dual
PDIP
Through Hole
-
16
±15V
No
125µV
-40 °C
+85 °C
10GΩ
75dB
1MHz
7.5 mA
4.57mm
19.3 x 6.35 x 4.57mm
19.3mm
6.35mm

₪ 139.31

₪ 139.31 Each (ex VAT)

Add to basket
Texas Instruments
Dual, Single
PDIP
Through Hole
12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V
8
±15V
No
0.05mV
-40 °C
+85 °C
10GΩ
110dB
-
3 mA
4.57mm
9.81 x 6.35 x 4.57mm
9.81mm
6.35mm

₪ 154.35

₪ 30.87 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
Dual, Single
VSSOP
Surface Mount
2.7 → 36 V
8
±1.35 → ±18V
Rail to Rail Output
150µV
-40 °C
+125 °C
-
88dB
600kHz
200 μA
0.95mm
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm

₪ 68.37

₪ 68.37 Each (ex VAT)

Add to basket
Texas Instruments
Dual, Single
PDIP
Through Hole
5 V
16
±15V
No
0.5mV
-55 °C
+125 °C
100GΩ
72dB
-
-
4.57mm
19.3 x 6.35 x 4.57mm
19.3mm
6.35mm

₪ 209.55

₪ 209.55 Each (ex VAT)

Add to basket
Texas Instruments
Dual
PDIP
Through Hole
-
14
±15V
No
250µV
0 °C
+70 °C
10GΩ
-
300kHz
-
4.57mm
19.3 x 6.35 x 4.57mm
19.3mm
6.35mm

₪ 187.60

₪ 187.60 Each (ex VAT)

Add to basket
Texas Instruments
Dual
PDIP
Through Hole
-
8
±15V
No
-
-40 °C
+85 °C
10000GΩ
80dB
-
4.5 mA
4.57mm
9.81 x 6.35 x 4.57mm
9.81mm
6.35mm

₪ 126.38

₪ 126.38 Each (ex VAT)

Add to basket
Analog Devices
Dual
SOIC W
Surface Mount
-
16
±12 V, ±15 V, ±5 V, ±9 V
No
40µV
-40 °C
+85 °C
16.5GΩ
75dB
1.2MHz
6 mA
2.35mm
10.5 x 7.6 x 2.35mm
10.5mm
7.6mm

₪ 117.34

₪ 117.34 Each (ex VAT)

Add to basket
Texas Instruments
Dual
SOIC
Surface Mount
-
16
±15V
No
0.25mV
-40 °C
+85 °C
0.06GΩ
100dB
6MHz
-
2.35mm
10.28 x 7.52 x 2.35mm
10.28mm
7.52mm

...