Comparators

A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other. You can f...

Showing 1-20 of 622 products

Filter

Sort

Filter

Sort

₪ 50.37

₪ 5.037 Each (In a Pack of 10) (ex VAT)

Add to basket
Texas Instruments
General Purpose
Surface Mount
SOT-23
-
Dual, Single
Open Collector
1
1.3µs
5
3 → 28 V
2.9 x 1.6 x 1.15mm
2.9mm
1.6mm
1.15mm
-
-
-
-
106.02 dB
-
-40 °C
-
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
+85 °C

₪ 71.60

₪ 7.16 Each (In a Pack of 10) (ex VAT)

Add to basket
STMicroelectronics
Dual
Surface Mount
SOT-23
-
Single
Push-Pull
1
500ns
5
2.7 → 10 V
3 x 1.75 x 1.3mm
3mm
1.75mm
1.3mm
-
-
-
70dB
240 dB
-
-40 °C
80dB
-
+85 °C
LM2903YPT STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin TSSOP
RS Stock No.: 189-1852Brand: STMicroelectronicsManufacturers Part No.: LM2903YPT

₪ 6,388.20

₪ 1.597 1 Reel of 4000 (ex VAT)

Add to basket
STMicroelectronics
Low Power
Surface Mount
TSSOP
-
Dual, Single
CMOS, DTL, ECL, MOS, TTL
2
1.3µs
8
2 → 36 V
4.5 x 3.1 x 1.05mm
4.5mm
3.1mm
1.05mm
-
-
-
-
200 V/mV
AEC-Q100
-40 °C
-
±1 to ±18V
+125 °C

₪ 37.56

₪ 3.756 Each (In a Pack of 10) (ex VAT)

Add to basket
STMicroelectronics
Low Power
Surface Mount
DFN
-
Single
Open Drain
1
-
8
1.6 → 5 V
2.15 x 2.15 x 0.55mm
2.15mm
2.15mm
0.55mm
-
-
-
79dB
100 V/mV
-
-40 °C
75dB
-
+125 °C
LM2903Q2T STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin DFN
RS Stock No.: 189-1851Brand: STMicroelectronicsManufacturers Part No.: LM2903Q2T

₪ 3,685.50

₪ 1.228 1 Reel of 3000 (ex VAT)

Add to basket
STMicroelectronics
Low Power
Surface Mount
DFN
-
Dual, Single
CMOS, DTL, ECL, MOS, TTL
2
1.3µs
8
2 → 36 V
2.05 x 2.05 x 0.7mm
2.05mm
2.05mm
0.7mm
-
-
-
-
200 V/mV
-
-40 °C
-
±1 to ±18V
+125 °C
LM311PW Texas Instruments, Comparator, Open Collector/Emitter O/P, 0.165μs 5 → 28 V 8-Pin TSSOP
RS Stock No.: 661-2804Brand: Texas InstrumentsManufacturers Part No.: LM311PW

₪ 49.32

₪ 4.932 Each (In a Pack of 10) (ex VAT)

Add to basket
Texas Instruments
General Purpose
Surface Mount
TSSOP
-
Dual, Single
Open Collector/Emitter
1
0.165µs
8
5 → 28 V
3 x 4.4 x 1.15mm
3mm
4.4mm
1.15mm
-
-
-
-
106.02 dB
-
0 °C
-
±12 V, ±3 V, ±5 V, ±9 V
+70 °C
LM339D Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
RS Stock No.: 100-0750Brand: Texas InstrumentsManufacturers Part No.: LM339D

₪ 169.36

₪ 3.387 Each (In a Tube of 50) (ex VAT)

Add to basket
Texas Instruments
General Purpose
Surface Mount
SOIC
-
Dual, Single
Open Collector
4
1.3µs
14
3 → 28 V
8.65 x 3.91 x 1.58mm
8.65mm
3.91mm
1.58mm
-
-
-
-
106.02 dB
-
0 °C
-
±12 V, ±3 V, ±5 V, ±9 V
+70 °C

₪ 146.54

₪ 2.931 Each (In a Pack of 50) (ex VAT)

Add to basket
DiodesZetex
General Purpose
Surface Mount
SOT-25
-
Dual, Single
Open Collector
1
1.3µs
5
2 → 36 V
3.1 x 1.7 x 1.3mm
3.1mm
1.7mm
1.3mm
-
-
-
-
200 V/mV
-
0 °C
-
±1 → ±18V
+70 °C

₪ 159.70

₪ 3.194 Each (In a Pack of 50) (ex VAT)

Add to basket
DiodesZetex
General Purpose
Surface Mount
SOT-25R
-
Dual, Single
Open Collector
1
1.3µs
5
2 → 36 V
3.1 x 1.7 x 1.3mm
3.1mm
1.7mm
1.3mm
-
-
-
-
200 V/mV
-
0 °C
-
±1 → ±18V
+70 °C

₪ 38.08

₪ 3.808 Each (In a Pack of 10) (ex VAT)

Add to basket
Microchip
General Purpose
Surface Mount
SOT-23
-
Single
Push-Pull
1
-
5
1.6 → 5.5 V
3.1 x 1.8 x 1.3mm
3.1mm
1.8mm
1.3mm
-
-
-
70dB
-
-
-40 °C
80dB
-
+125 °C

₪ 38.61

₪ 0.772 Each (In a Pack of 50) (ex VAT)

Add to basket
DiodesZetex
General Purpose
Surface Mount
SOT-25
-
Single
Open Collector
1
-
5
2.7 → 5.5 V
3.1 x 1.7 x 1.3mm
3.1mm
1.7mm
1.3mm
-
-
-
-
50 V/mV
-
-40 °C
-
-
+125 °C

₪ 73.80

₪ 14.76 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
Low Power
Surface Mount
SOT-23
-
Single
Push-Pull
1
-
5
3 V, 5 V
2.92 x 1.6 x 1.02mm
2.92mm
1.6mm
1.02mm
-
-
-
78dB
-
-
-40 °C
80dB
-
+85 °C
MIC842LYC5-TR Microchip, Comparator & Voltage Reference, Push-Pull O/P, 12μs 5-Pin SC-70
RS Stock No.: 177-2935Brand: MicrochipManufacturers Part No.: MIC842LYC5-TR

₪ 27,114.75

₪ 9.038 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
Voltage
Surface Mount
SC-70
-
Single
Push-Pull
1
12µs
5
-
1.8 x 1.15 x 0.8mm
1.8mm
1.15mm
0.8mm
-
-
-
-
-
-
-40 °C
-
-
+85 °C

₪ 59.67

₪ 11.934 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
General Purpose
Surface Mount
SOIC
-
Dual, Single
Open Drain
2
0.65µs
8
5 → 15 V
4.9 x 3.91 x 1.58mm
4.9mm
3.91mm
1.58mm
-
-
-
-
-
-
-40 °C
-
±3 V, ±5 V
+85 °C

₪ 6.30

₪ 6.30 Each (ex VAT)

Add to basket
Microchip
General Purpose
Surface Mount
SOT-23
-
Single
Push-Pull
1
-
5
3 V, 5 V
3.1 x 1.8 x 1.3mm
3.1mm
1.8mm
1.3mm
-
-
-
66dB
-
-
-40 °C
70dB
-
+125 °C

₪ 29.31

₪ 2.931 Each (In a Pack of 10) (ex VAT)

Add to basket
Texas Instruments
Differential
Surface Mount
TSSOP
-
Dual, Single
Open Collector
2
1.3µs
8
3 → 28 V
3 x 4.4 x 1.15mm
3mm
4.4mm
1.15mm
-
-
-
-
100 dB
-
-40 °C
-
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
+125 °C

₪ 22.82

₪ 1.141 Each (In a Pack of 20) (ex VAT)

Add to basket
DiodesZetex
Quad Differential
Surface Mount
SO
-
Dual, Single
CMOS, MOS, TTL
4
300ns
14
2 → 36 V
8.74 x 3.99 x 1.45mm
8.74mm
3.99mm
1.45mm
-
-
-
-
200 V/mV
-
-40 °C
-
±1 → ±18V
+125 °C

₪ 76.78

₪ 3.071 Each (Supplied as a Tape) (ex VAT)

Add to basket
STMicroelectronics
Low Power
Surface Mount
TSSOP
-
Dual, Single
CMOS, DTL, ECL, MOS, TTL
4
1.3µs
14
2 → 36 V
5.1 x 4.5 x 1.05mm
5.1mm
4.5mm
1.05mm
-
-
-
-
200 V/mV
-
0 °C
-
±1 → ±18V
+70 °C
LMV393MM/NOPB Texas Instruments, Dual Comparator, Open Collector O/P, 3 V 8-Pin MSOP
RS Stock No.: 534-4759Brand: Texas InstrumentsManufacturers Part No.: LMV393MM/NOPB

₪ 9.59

₪ 9.59 Each (ex VAT)

Add to basket
Texas Instruments
General Purpose
Surface Mount
MSOP
-
Single
Open Collector
2
-
8
3 V
3 x 3 x 0.86mm
3mm
3mm
0.86mm
-
-
-
-
93.98 dB
-
-40 °C
-
-
+85 °C

₪ 32.99

₪ 3.299 Each (In a Pack of 10) (ex VAT)

Add to basket
onsemi
Low Power
Surface Mount
SOT-23
-
Single
Complementary
1
16ns
5
0.85 → 6 V
3 x 1.5 x 1mm
3mm
1.5mm
1mm
-
-
-
65dB
-
-
-40 °C
55dB
-
+105 °C

...