DC-DC Converters
Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.
RS offer a comprehensive selection of high-quality Converters from industry-leadi...
Showing 1-20 of 12510 products

RS Stock No.: 179-3347Brand: RS PRO
₪ 309.89
₪ 309.89 Each (ex VAT)
Check stock
1
RS Pro
12V dc
-
-
18 → 32 V dc
-
120W
-
24 V
-
10A
-
Chassis Mount
-
Yes
1
-
-
Enclosed
-
-
127mm
47mm
91mm
-
-
-
-
-20°C
30404079
-
-
85%
+60°C

RS Stock No.: 179-3348Brand: RS PRO
₪ 366.97
₪ 366.97 Each (ex VAT)
Check stock
1
RS Pro
12V dc
-
-
18 → 32 V dc
-
180W
-
24 V
-
15A
-
Chassis Mount
-
-
-
-
-
-
-
-
157mm
47mm
90mm
-
-
-
-
-20°C
30404080
-
7.5A
0.85
+50°C

RS Stock No.: 179-3349Brand: RS PRO
₪ 553.41
₪ 553.41 Each (ex VAT)
Check stock
1

RS Stock No.: 179-3351Brand: RS PRO
₪ 1,489.69
₪ 1,489.69 Each (ex VAT)
Check stock
1

RS Stock No.: 179-3350Brand: RS PRO
₪ 610.21
₪ 610.21 Each (ex VAT)
Check stock
1
RS Pro
12V dc
-
-
18 → 32 V dc
-
360W
-
24 V
-
30A
-
Chassis Mount
-
-
-
-
-
-
-
-
157mm
47mm
91mm
-
-
-
-
-20°C
30418226
-
-
0.85
+50°C

RS Stock No.: 285-3134Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
3.3V dc
-
-
4.75 → 32 V dc
-
-
-
24V dc
-
1A
-
PCB Mount
-
No
-
-
0.03
SIP 3
-
-
11.6mm
10.2mm
7.6mm
-
-
0.4%
EN 62368-1
-40°C
-
-
-
0.89
+90°C

RS Stock No.: 285-3135Brand: RS PRO
P.O.A.
Check stock
1
RS Pro
5V dc
-
-
6.5 → 32V dc
-
-
-
24V dc
-
1A
-
PCB Mount
-
No
-
-
0.03
SIP 3
-
-
11.6mm
10.2mm
7.6mm
-
-
0.4%
-
-40°C
-
-
-
92%
+90°C
Murata Power Solutions
5V dc
-
-
4.5 → 5.5 V dc
-
2W
-
5 V dc
-
400mA
-
Surface Mount
-
Yes
1
-
-
SMD
-
5.2kV dc
15.49mm
4.41mm
11.43mm
NXJ2
-
0.1
-
-40°C
-
-
-
72.5%
+85°C
Mean Well
24V dc
-
-
16.8 → 33.6 V dc
-
240W
-
16.8 → 33.6 V dc
-
10A
-
DIN Rail Mount
-
Yes
1
-
-
-
-
4kV dc
40mm
113.5mm
125.2mm
DDR-240
Yes
±1%
CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373
-40°C
-
-
-
90%
+70°C
TRACOPOWER
±5V dc
-
-
10.8 → 13.2 V dc
-
1W
-
12 V dc
-
±100mA
-
Through Hole
-
Yes
2
-
-
SIP
-
1.5kV dc
19.5mm
9.55mm
6mm
TBA 1E
-
1 (Full Load)%
-
-40°C
-
-
-
79%
+85°C
TRACOPOWER
±12V dc
-
-
4.5 → 5.5 V dc
-
1W
-
5 V dc
-
±40mA
-
Through Hole
-
Yes
2
-
-
SIP 6
-
1kV dc
19.5mm
10.2mm
7.1mm
TMA
-
±10%
IEC/UL 60950-1
-40°C
-
-
-
78%
+85°C
Recom
5V dc
-
-
4.5 → 5.5 V dc
-
1W
-
5 V dc
-
200mA
-
Through Hole
-
Yes
1
-
-
SIP
-
1kV dc
11.5mm
10mm
6mm
RFM
-
±15%
CAN/CSA-C22.2 No 60950-1, cURus, E358085, EN55032, UL60950-1
-40°C
-
-
-
79%
+85°C
TRACOPOWER
±12V dc
-
-
21.6 → 26.4 V dc
-
1W
-
24 V dc
-
±41mA
-
Through Hole
-
Yes
2
-
-
SIP
-
1.5kV dc
19.5mm
9.55mm
6mm
TBA 1E
-
1 (Full Load)%
-
-40°C
-
-
-
82%
+85°C
TRACOPOWER
±15V dc
-
-
21.6 → 26.4 V dc
-
1W
-
24 V dc
-
±33mA
-
Through Hole
-
Yes
2
-
-
SIP
-
3kV dc
19.5mm
9.55mm
6mm
TBA 1HI
-
1 (Full Load)%
EN 62368-1, IEC 62368-1
-40°C
-
-
-
82%
+85°C
TRACOPOWER
±5V dc
-
-
21.6 → 26.4 V dc
-
2W
-
24 V dc
-
±200mA
-
Through Hole
-
Yes
2
-
-
SIP
-
1.5kV dc
19.55mm
10.2mm
7.6mm
TBA 2
-
1 (Full Load)%
-
-40°C
-
-
-
80%
+85°C
TRACOPOWER
5V dc
-
-
10.8 → 13.2 V dc
-
2W
-
12 V dc
-
400mA
-
Through Hole
-
Yes
1
-
-
SIP 7
-
1.5kV dc
19.55mm
10.2mm
7.6mm
TBA 2
-
-
EN 62368-1
-40°C
-
-
-
79%
+90°C
TRACOPOWER
12V dc
-
-
4.5 → 5.5 V dc
-
2W
-
5 V dc
-
165mA
-
Through Hole
-
Yes
1
-
-
SIP
-
1.5kV dc
19.55mm
10.2mm
7.6mm
TBA 2
-
-
-
-40°C
-
-
-
82%
+85°C
TRACOPOWER
12V dc
-
-
18 → 75 V dc
-
15W
-
48 V dc
-
1.25A
-
Through Hole
-
Yes
1
-
±10%
1 x 1 in
-
1kV dc
25.4mm
10.16mm
25.4mm
THL 15WI
No
0.002
IEC/EN 62368-1
-40°C
-
No
-
89%
+70°C
TRACOPOWER
±12V dc
-
-
21.6 → 26.4 V dc
-
1W
-
24 V dc
-
±41mA
-
Through Hole
-
Yes
2
-
-
SIP
-
3kV dc
19.5mm
9.55mm
6mm
TBA 1HI
-
1 (Full Load)%
-
-40°C
-
-
-
82%
+85°C
...