Power Conditioners
Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term "power conditioner" refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term "power" is used to explain the electricity instead of actual power output.
The power conditioner will also have a "j...
Showing 1-20 of 33 products
Sollatek
230V ac
-
2990VA
13A
-
Floor Standing, Wall Mount
75Hz
+55°C
45
0°C
-
-
-
-
-
Differential
1
ISO9001:2008
Spike and Lightning Suppressor, Surge
Sollatek
230V ac
230V
920VA
4A
-
Desktop
75Hz
+55°C
45Hz
0°C
Schuko Plug
-
-
-
-
Under and Over Voltage
1
ISO9001:2008
Over Voltage and Under Voltage
Sollatek
230V ac
230V ac
1380VA
6A
-
Plug in
75Hz
+55°C
45Hz
0°C
Euro Plug
-
-
-
-
Under and Over Voltage
1
ISO9001:2008
Under Voltage
Sollatek
230V ac
230V ac
920VA
4A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
-
-
-
Under and Over Voltage
1
ISO9001:2008
Over Voltage and Under Voltage
Sollatek
230V ac
230V ac
3450VA
15A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
-
-
-
Under and Over Voltage
1
ISO9001:2008
Over Voltage and Under Voltage
Sollatek
230V ac
230V
460VA
2A
-
Desktop
75Hz
+55°C
45Hz
0°C
Schuko Plug
-
-
-
-
Under and Over Voltage
1
ISO9001:2008
Over Voltage and Under Voltage
Sollatek
415V
415V
-
-
-
Wall Mount
75Hz
+55°C
45Hz
0°C
-
-
-
-
-
Under and Over Voltage
3
ISO9001:2008
3 phase, Class II Surge or Spike Protection
Sollatek
230V ac
230V
1920VA
8A
-
Desktop
75Hz
+55°C
45Hz
0°C
Schuko Plug
-
-
-
-
Under and Over Voltage
1
ISO9001:2008
Over Voltage and Under Voltage
Sollatek
230V ac
230V
2760VA
10A
-
Desktop
75Hz
+55°C
45Hz
0°C
-
-
-
-
-
Differential
1
ISO9001:2008
Over Voltage and Under Voltage
SolaHD
120 V, 208 V, 240 V, 480 V
120 V, 240 V
3000VA
-
2
Panel Mount
60Hz
+50°C
-
-20°C
Wire Lead
330.2mm
254mm
482.6mm
330.2 x 254 x 482.6mm
-
1
cULus Listed, RoHS Compliant
Harmonic Filtering, Over Load
SolaHD
120 V, 208 V, 240 V, 480 V
120 V, 240 V
500VA
-
2
Panel Mount
60Hz
+50°C
-
-20°C
Wire Lead
228.6mm
177.8mm
330.2mm
228.6 x 177.8 x 330.2mm
-
1
cULus Listed, RoHS Compliant
Harmonic Filtering, Over Load
Sollatek
230V ac
-
4600VA
20A
-
Wall Mount
75Hz
+55°C
45Hz
0°C
-
-
-
-
-
Under and Over Voltage
1
ISO9001:2008
Over Voltage and Under Voltage
Sollatek
230V ac
230V
3680VA
16A
-
Desktop
75Hz
+55°C
45Hz
0°C
Schuko Plug
275mm
162mm
132mm
275 x 162 x 132mm
Under and Over Voltage
1
ISO9001:2008
Over Voltage and Under Voltage
Sollatek
230V ac
230V ac
3680VA
16A
-
-
75Hz
+55°C
45Hz
0°C
-
-
-
-
-
Under and Over Voltage
1
ISO9001:2008
Over Voltage and Under Voltage