LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications.

Features include PWM dimming control and thermal shutdown protection. A linear LED ...

STMicroelectronics LDLL16ENTR LED Driver IC, 5 to 40 V 100 mA 32-Pin QFN-32L
RS Stock No.719-455BrandSTMicroelectronicsManufacturers Part No.LDLL16ENTR

P.O.A.

Add to basket
STMicroelectronics
-
100mA
LED Driver IC
-
5 to 40 V
AC
-
Analogue
-
-
Surface Mount
-
-
QFN-32L
32
-
-
20V
-
-40°C
-
-
150°C
5 mm
LDLL16
1mm
5mm
-
-
-
AEC-Q100
DiodesZetex ZXLD1360ET5TA LED Driver IC, 7/30 V 1 mA 5-Pin TSOT-23-5
Also available in industry standard packaging
RS Stock No.738-5156BrandDiodesZetexManufacturers Part No.ZXLD1360ET5TA

₪ 48.05

₪ 24.026 Each (In a Pack of 2) (ex VAT)

Add to basket
DiodesZetex
-
1mA
LED Driver IC
-
7/30 V
DC
-
DC Voltage, PWM
1W
-
Through Hole
-
-
TSOT-23-5
5
-
-
30V
-
-40°C
-
-
125°C
1.6 mm
ZXLD1360
1mm
2.9mm
No
-
-0.3V
AEC-Q100
Microchip CL2N8-G LED Driver IC, 5/90 V dc 22 mA 4-Pin SOT-89
Also available in industry standard packaging
RS Stock No.829-3231BrandMicrochipManufacturers Part No.CL2N8-G

₪ 84.59

₪ 4.23 Each (In a Pack of 20) (ex VAT)

Add to basket
Microchip
-
22mA
LED Driver IC
-
5/90 V dc
DC
-
FET
-
-
Through Hole
-
-
SOT-89
4
-
-
90V
-
-40°C
-
-
125°C
2.6 mm
-
1.6mm
4.6mm
No
-
5V
No
Infineon BCR420UE6327HTSA1 LED Driver IC, 40 V dc 200 mA 6-Pin SC-74
Also available in industry standard packaging
RS Stock No.752-8035BrandInfineonManufacturers Part No.BCR420UE6327HTSA1

₪ 62.65

₪ 6.265 Each (In a Pack of 10) (ex VAT)

Add to basket
Infineon
-
200mA
LED Driver IC
-
40 V dc
DC
-
-
500mW
-
Through Hole
-
-
SC-74
6
-
-
38V
-
-65°C
-
-
150°C
1.6 mm
BCR420U
1.1mm
2.92mm
No
-
-
AEC-Q101
Microchip MIC2289-34YML-TR LED Driver IC, 2.5/10 V dc 500 mA 8-Pin MLF
Also available in industry standard packaging
RS Stock No.910-1929BrandMicrochipManufacturers Part No.MIC2289-34YML-TR

₪ 64.76

₪ 12.952 Each (In a Pack of 5) (ex VAT)

Add to basket
Microchip
-
500mA
LED Driver IC
-
2.5/10 V dc
DC
-
PWM, Continuous
-
-
Through Hole
-
-
MLF
8
-
-
34V
-
-40°C
-
-
85°C
2 mm
-
0.85mm
2mm
No
-
-
No
Infineon BCR421UE6327HTSA1 LED Driver IC, 40 V dc 200 mA 6-Pin SC-74
Also available in industry standard packaging
RS Stock No.752-8044BrandInfineonManufacturers Part No.BCR421UE6327HTSA1

₪ 22.11

₪ 2.211 Each (In a Pack of 10) (ex VAT)

Add to basket
Infineon
-
200mA
LED Driver IC
-
40 V dc
DC
-
PWM
1W
-
Through Hole
-
-
SC-74
6
-
-
38V
-
-
-
-
-
1.6 mm
BCR421U
1.1mm
2.92mm
No
-
-
AEC-Q101
DiodesZetex AL5801W6-7 LED Driver IC, 100 V 350 mA 6-Pin SOT-26
Also available in industry standard packaging
RS Stock No.822-8732BrandDiodesZetexManufacturers Part No.AL5801W6-7

₪ 79.68

₪ 3.984 Each (In a Pack of 20) (ex VAT)

Add to basket
DiodesZetex
-
350mA
LED Driver IC
-
100 V
DC
-
PWM
1.05W
-
Through Hole
-
-
SOT-26
6
-
-
100V
-
-40°C
-
-
125°C
1.7 mm
AL5801
1.3mm
3.1mm
No
-
3.5V
AEC-Q100
Infineon BCR402RE6327HTSA1 LED Driver IC, 18 V dc 60 mA 4-Pin SOT-143
Also available in industry standard packaging
RS Stock No.826-9358BrandInfineonManufacturers Part No.BCR402RE6327HTSA1

₪ 103.54

₪ 1.035 Each (In a Pack of 100) (ex VAT)

Add to basket
Infineon
-
60mA
LED Driver IC
-
18 V dc
DC
-
PWM
330mW
-
Through Hole
-
-
SOT-143
4
-
-
16V
-
-
-
-
-
1.3 mm
BCR402R
1.1mm
2.9mm
No
-
-
AEC-Q101
DiodesZetex LED Driver IC, 40 V 500 mA 6-Pin UDFN-2020-6
RS Stock No.146-4662BrandDiodesZetexManufacturers Part No.BCR420UFD-7

₪ 5,686.20

₪ 1.895 Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
-
500mA
LED Driver IC
-
40 V
-
-
-
1.7W
-
Through Hole
-
-
UDFN-2020-6
6
-
-
40V
-
-55°C
-
-
150°C
2.08 mm
BCR420
0.63mm
2.08mm
No
-
1.4V
No
Infineon BCR321UE6327HTSA1 LED Driver IC, 16/25 V dc 250 mA 6-Pin SC-74
Also available in industry standard packaging
RS Stock No.823-5692BrandInfineonManufacturers Part No.BCR321UE6327HTSA1

₪ 21.24

₪ 2.124 Each (In a Pack of 10) (ex VAT)

Add to basket
Infineon
-
250mA
LED Driver IC
-
16/25 V dc
DC
-
PWM
1000mW
-
Surface
-
-
SC-74
6
-
-
16V
-
-65°C
-
-
150°C
2.5 mm
BCR321
1.15mm
2.9mm
RoHS
-
-
AEC-Q101

₪ 130.83

₪ 26.167 Each (In a Pack of 5) (ex VAT)

Add to basket
STMicroelectronics
-
100mA
LED Driver IC System on Chip
-
-
-
-
-
-
-
Through Hole
-
-
TSSOP-38
38
-
-
-
-
-40°C
-
-
105°C
-
MASTERLUX
-
-
IEC 60929 IEC 62386
-
-
No
DiodesZetex PAM2841SR LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
Also available in industry standard packaging
RS Stock No.790-2947BrandDiodesZetexManufacturers Part No.PAM2841SR

₪ 26.32

₪ 2.632 Each (In a Pack of 10) (ex VAT)

Add to basket
DiodesZetex
-
40mA
LED Driver IC
-
2.7/5.5 V dc
DC
-
PWM
1.5W
-
Through Hole
-
-
MSOP
8
-
-
40V
-
-40°C
-
-
85°C
3.1 mm
PAM2841
1.1mm
3.1mm
No
-
6.11V
No
onsemi NSI50010YT1G LED Driver IC, 50 V 10 mA 2-Pin SOD-123
Also available in industry standard packaging
RS Stock No.719-2844BrandonsemiManufacturers Part No.NSI50010YT1G

₪ 37.91

₪ 3.791 Each (In a Pack of 10) (ex VAT)

Add to basket
onsemi
-
10mA
LED Driver IC
-
50 V
DC
-
PWM
460mW
-
Through Hole
-
-
SOD-123
2
-
-
-
-
-55°C
-
-
150°C
1.8 mm
-
1.35mm
2.84mm
No
-
-
AEC-Q101
onsemi NSI45015WT1G LED Driver IC, 45 V 15 mA 2-Pin SOD-123
Also available in industry standard packaging
RS Stock No.719-2838BrandonsemiManufacturers Part No.NSI45015WT1G

₪ 37.73

₪ 3.773 Each (In a Pack of 10) (ex VAT)

Add to basket
onsemi
-
15mA
LED Driver IC
-
45 V
DC
-
PWM
208mW
-
Through Hole
-
-
SOD-123
2
-
-
-
-
-55°C
-
-
150°C
4 mm
-
1.75mm
5mm
No
-
-
No
DiodesZetex ZXLD1362ET5TA LED Driver IC, 2.5 V 1.25 A 5-Pin SOT-23
RS Stock No.573-189BrandDiodesZetexManufacturers Part No.ZXLD1362ET5TA

₪ 56.86

₪ 28.431 Each (In a Pack of 2) (ex VAT)

Add to basket
DiodesZetex
-
1.25A
LED Driver IC
-
2.5 V
DC
-
PWM
1W
-
Through Hole
-
-
SOT-23
5
-
-
65V
-
-40°C
-
-
125°C
1.6 mm
ZXLD1362
1mm
2.9mm
No
-
-0.3V
AEC-Q100
Microchip LED Driver IC, 3/5.5 V 800 mA 8-Pin SOIC
RS Stock No.177-0437BrandMicrochipManufacturers Part No.MIC4802YME

₪ 865.31

₪ 9.108 Each (In a Tube of 95) (ex VAT)

Add to basket
Microchip
-
800mA
LED Driver IC
-
3/5.5 V
DC
-
PWM
-
-
Through Hole
-
-
SOIC
8
-
-
-
-
-40°C
-
-
125°C
4.93 mm
MIC4802
1.75mm
4.93mm
No
-
-
No
Microchip MM5450YV-TR LED Driver IC, 4.75/11 V dc 15 mA 44-Pin PLCC
Also available in industry standard packaging
RS Stock No.910-1890BrandMicrochipManufacturers Part No.MM5450YV-TR

₪ 94.77

₪ 47.385 Each (In a Pack of 2) (ex VAT)

Add to basket
Microchip
-
15mA
LED Driver IC
-
4.75/11 V dc
DC
-
Continuous Brightness Control
1W
-
Through Hole
-
-
PLCC
44
-
-
11V
-
-40°C
-
-
85°C
0.55 mm
MM5450
0.15mm
2.04mm
No
-
4.75V
No
Microchip MM5450YV LED Driver, 11 V 15 mA 44-Pin PLCC
Also available in industry standard packaging
RS Stock No.910-1483BrandMicrochipManufacturers Part No.MM5450YV

₪ 94.70

₪ 47.35 Each (In a Pack of 2) (ex VAT)

Add to basket
Microchip
-
15mA
LED Driver
-
11 V
DC
-
-
1W
-
Surface
-
-
PLCC
44
-
-
12V
-
-40°C
-
-
85°C
16.65 mm
-
3.66mm
16.65mm
No
-
0V
No
onsemi NSI45090JDT4G LED Driver IC, 45 V 160 mA 3-Pin TO-252
Also available in industry standard packaging
RS Stock No.737-8016BrandonsemiManufacturers Part No.NSI45090JDT4G

₪ 16.99

₪ 8.494 Each (In a Pack of 2) (ex VAT)

Add to basket
onsemi
-
160mA
LED Driver IC
-
45 V
DC
-
PWM
2.7W
-
Through Hole
-
-
TO-252
3
-
-
7.5V
-
-55°C
-
-
150°C
4 mm
-
1.75mm
5mm
No
-
-
No

₪ 101.35

₪ 20.27 Each (In a Pack of 5) (ex VAT)

Add to basket
Texas Instruments
-
2.5A
LED Driver IC
-
4.5/60 V
DC
-
PWM
-
-
Surface
-
-
-
10
-
-
-
-
-40°C
-
-
125°C
3.1 mm
TPS92512
1.1mm
3.1mm
RoHS
-
-
No

...