Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and th...

Showing 1-20 of 352 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
Sealing Cap
Sealing Plug
30 mm
Magnetic Connector
75mm
30mm
-
-
-
-
-
-
No
TE Connectivity, 2391 Seal Wire Seal diameter 4.45 mm for use with Wire
RS Stock No.728-712BrandTE ConnectivityManufacturers Part No.2391530-1

P.O.A.

Add to basket
TE Connectivity
Seal
Wire Seal
-
Wire
-
4.45mm
-
2391
-
105°C
-55°C
Silicone Rubber
-
TE Connectivity, AMP Connector Seal Wire Seal diameter 1.6 mm for use with 26 to 22 AWG Wire
RS Stock No.788-237BrandTE ConnectivityManufacturers Part No.2321922-2

P.O.A.

Add to basket
TE Connectivity
Connector Seal
Wire Seal
-
26 to 22 AWG Wire
6.8mm
1.6mm
-
AMP
-
105°C
-30°C
Silicone Rubber
RoHS
TE Connectivity, DEUTSCH Connector Seal Sealing Plug diameter 0.151 in for use with Connectors
RS Stock No.786-642BrandTE ConnectivityManufacturers Part No.0413-214-1205

P.O.A.

Add to basket
TE Connectivity
Connector Seal
Sealing Plug
-
Connectors
1.535in
0.151in
-
Deutsch
12
125°C
-55°C
PBT GF
UL
TE Connectivity, CPC Connector Seal Seal, Shell Size 13 for use with Circular Connector
RS Stock No.680-6914BrandTE ConnectivityManufacturers Part No.213925-1

₪ 150.79

₪ 150.79 Each (ex VAT)

Add to basket
TE Connectivity
Connector Seal
Seal
13
Circular Connector
-
-
-
CPC
-
105°C
-55°C
Silicone
No
TE Connectivity, CPC Connector Seal Seal, Shell Size 13 for use with Circular Connector
RS Stock No.680-6920BrandTE ConnectivityManufacturers Part No.213926-1

₪ 157.69

₪ 157.69 Each (ex VAT)

Add to basket
TE Connectivity
Connector Seal
Seal
13
Circular Connector
-
-
-
CPC
-
105°C
-55°C
Silicone
No
TE Connectivity Connector Seal Seal diameter 4.8 mm
Also available in industry standard packaging
RS Stock No.717-4331BrandTE ConnectivityManufacturers Part No.184140-1

₪ 10.53

₪ 1.053 Each (In a Pack of 10) (ex VAT)

Add to basket
TE Connectivity
Connector Seal
Seal
-
-
7.45mm
4.8mm
-
-
-
130°C
-40°C
Silicone
No
ITT Cannon, APD Wire Seal Flange diameter 5.7 mm for use with APD Series ISO 15170 Connector
RS Stock No.752-5701BrandITT CannonManufacturers Part No.121668-0034

₪ 21.24

₪ 2.124 Each (In a Pack of 10) (ex VAT)

Add to basket
ITT Cannon
Wire Seal
Flange
-
APD Series ISO 15170 Connector
6.5mm
5.7mm
IP67, IP69K
APD
-
125°C
-40°C
Polybutylene Terephthalate Fibreglass, Copper Alloy, Silver Plated, Brass, Polyamide 66 Fibreglass, Hydrogenated Nitrile Butadiene Rubber
ISO 15170, RoHS, European Union directive 2002/95/EC, DIN72585, DIN EN 60529, EN 60512
ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
RS Stock No.752-5770BrandITT CannonManufacturers Part No.121667-0025

₪ 15.80

₪ 1.58 Each (In a Pack of 10) (ex VAT)

Add to basket
ITT Cannon
Connector Seal
Wire Seal
-
APD Series
7.8mm
3.9mm
IP67, IP69K
APD
-
125°C
-40°C
Polyamide 66 Fibreglass, Silver Plated, Gold Plated, Polybutylene Terephthalate Fibreglass, Hydrogenated Nitrile Butadiene Rubber, Copper Alloy, Tin, Silver, Brass, Copper
No

₪ 15.20

₪ 15.20 Each (ex VAT)

Add to basket
TE Connectivity
Connector Seal
Seal
23
AMP Circular Plastic and Metal Shell Connectors
47.62mm
-
-
-
-
105°C
-55°C
-
RoHS
Deutsch, HD10 Connector Seal Wire Seal for use with STRIKE Series, Common Contact System, Quick Connect Series
RS Stock No.425-430BrandDeutschManufacturers Part No.114017

₪ 79.12

₪ 79.12 Each (In a Bag of 25) (ex VAT)

Add to basket
Deutsch
Connector Seal
Wire Seal
-
STRIKE Series, Common Contact System, Quick Connect Series
-
-
-
HD10
-
125°C
-55°C
Copper Alloy, Nickel Plated, Thermoplastic, Silicone Rubber
Salt spray per MIL-STD 1344 method 1001
ITT Cannon, APD Connector Seal Wire Seal, Shell Size PG16 diameter 9 mm for use with APD Series
RS Stock No.752-5600BrandITT CannonManufacturers Part No.121668-0035

₪ 4.75

₪ 4.75 Each (ex VAT)

Add to basket
ITT Cannon
Connector Seal
Wire Seal
PG16
APD Series
8mm
9mm
IP67
APD
-
125°C
-40°C
-
No
ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
RS Stock No.752-5698BrandITT CannonManufacturers Part No.121668-0032

₪ 15.80

₪ 1.58 Each (In a Pack of 10) (ex VAT)

Add to basket
ITT Cannon
Connector Seal
Wire Seal
-
APD Series
6.5mm
5.7mm
IP67, IP69K
APD
-
125°C
-40°C
Copper Alloy, Silver, Silver Plated, Polyamide 66 Fibreglass, Polybutylene Terephthalate Fibreglass, Brass, Tin, Gold Plated, Hydrogenated Nitrile Butadiene Rubber
DIN EN 60529, ISO 15170, DIN72585

₪ 422.25

₪ 42.225 Each (In a Pack of 10) (ex VAT)

Add to basket
Souriau Sunbank by Eaton
Connector Seal
Receptacle Wall Mount
-
UTP-UTG-UT0-UT0W
26.2mm
-
-
UTFD1-B
12
-
-
-
No

₪ 56.34

₪ 11.267 Each (In a Pack of 5) (ex VAT)

Add to basket
Phoenix Contact
Circular Connector Seal
Screw Plug
M12
Unoccupied M12 Sockets
12.97mm
13.5mm
IP65, IP67
PROT
-
85°C
-40°C
Polyamide
Flammability rating according to UL 94 V0, UL Recognised (Approval ID: E240868))
Amphenol Socapex Connector Seal Flange, Shell Size 19 diameter 13 mm for use with RJ Field Connector
RS Stock No.448-1740BrandAmphenol SocapexManufacturers Part No.JE 18

₪ 99.94

₪ 19.989 Each (In a Pack of 5) (ex VAT)

Add to basket
Amphenol Socapex
Connector Seal
Flange
19
RJ Field Connector
-
13mm
IP68
-
-
85°C
-40°C
Marine Bronze, Aluminium
MIL-C-26500, NAS 1599, RoHS, TIA/EIA 568B, UL94 V0, NF F 16 101 & 16 102, ISO/IEC 11801

₪ 53.00

₪ 10.60 Each (In a Pack of 5) (ex VAT)

Add to basket
Phoenix Contact
Circular Connector Seal
Screw Plug
M8
M8 sockets of the sensor/actuator cable, boxes and flush-type connectors
-
9.7mm
IP67
PROT
-
-
-
Polybutylene Terephthalate
Flammability rating according to UL 94 V0
Glenair, 40450 Connector Seal Flange diameter 27 mm for use with IPT Series, IT Series, ITS Series Front-Mounted Square
RS Stock No.513-4120BrandGlenairManufacturers Part No.10-40450-18

₪ 54.08

₪ 54.08 Each (In a Bag of 10) (ex VAT)

Add to basket
Glenair
Connector Seal
Flange
-
IPT Series, IT Series, ITS Series Front-Mounted Square Flange Receptacle, ITH Series
35mm
27mm
IP67
40450
-
100°C
-40°C
-
MIL-C-5015 Compatible
TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
RS Stock No.360-2766BrandTE ConnectivityManufacturers Part No.81665-2

₪ 13.01

₪ 13.01 Each (ex VAT)

Add to basket
TE Connectivity
Connector Seal
Seal
17
CPC Receptacle with Square Flange
38.1mm
-
-
-
-
105°C
-55°C
-
CSA International Certified File No. LR7189, UL flammability rating of 94 V-1, UL File No. E28476
Glenair, 40450 Connector Seal Flange, Shell Size 10SL diameter 18.2 mm for use with IPT Series, ITH Series, ITS Series
RS Stock No.513-4085BrandGlenairManufacturers Part No.10-40450-10

₪ 70.13

₪ 70.13 Each (In a Bag of 10) (ex VAT)

Add to basket
Glenair
Connector Seal
Flange
10SL
IPT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle, IT Series
25.4mm
18.2mm
IP67
40450
-
100°C
-40°C
-
No

...