IR Transceivers

IR transceivers (infrared transceivers) are transmitters and receivers combined into a single circuit unit. Some transceivers can transmit and receive signals at the same time, while others can only do one at a time. Depending on the type of transceiver, the device may have a broad light beam, or a foc...

Showing 1-20 of 24 products

Filter

Sort

Filter

Sort

₪ 56.20

₪ 56.20 Each (ex VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
115.2kbps
Tape & Reel
Surface Mount
8
Ultra Small Profile
2.4V
5.5V
30°C
85°C
4.7mm
4.7mm
2006/25/EC Exempt, IEC 62471 Exempt, IEC/EN 60825-1 Class 1
9.9mm
±24 °
0.07mA
Yes
TFDU4101
115.2kbps
Optek, Infrared Transceiver 25 °, 880 nm, 36 in Range 0.34 mm 0.8 mm 0.32mm
RS Stock No.880-1999BrandOptekManufacturers Part No.OPB100Z

₪ 83.91

₪ 83.91 Each (ex VAT)

Add to basket
Optek
36in
Infrared Transceiver
880nm
-
24 in Wire Leads
-
4
Low Profile
-
1.7V
-40°C
80°C
0.32mm
0.34mm
RoHS
0.8mm
25 °
100mA
-
OPB100Z
-

₪ 56.20

₪ 56.20 Each (ex VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
115.2kbps
Tape & Reel
Surface Mount
8
Ultra Small Profile
-0.5V
6V
-30°C
85°C
4.2mm
4.7mm
No
9.9mm
±24 °
0.07mA
Yes
-
-
OPB100Z Optek, Infrared Transceiver 25 °, 880 nm, 36 in Range 0.34 mm 0.8 mm 0.32mm
RS Stock No.173-0306BrandOptekManufacturers Part No.OPB100Z

₪ 6,510.49

₪ 83.468 Each (In a Bag of 78) (ex VAT)

Add to basket
Optek
36in
Infrared Transceiver
880nm
-
24 in Wire Leads
-
4
Low Profile
-
1.7V
-40°C
80°C
0.32mm
0.34mm
RoHS
0.8mm
25 °
100mA
-
OPB100Z
-

₪ 97.61

₪ 48.807 Each (In a Pack of 2) (ex VAT)

Add to basket
Vishay
1m
IR Transceiver
900nm
115.2kbps
Tape & Reel
Surface Mount
6
-
2.4V
5.5V
30°C
85°C
3mm
1.9mm
IEC 62471 Exempt, IEC/EN 60825-1 Class 1, IrDA
6mm
24 °
0.07mA
IrDA
TFBS4711
115.2kbps

₪ 47.77

₪ 47.77 Each (ex VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
115.2kbps
Tape & Reel
Surface
6
Surface Mount
-0.5V
6V
-30°C
85°C
1.9mm
3mm
RoHS
6mm
±24 °
0.07mA
Yes
-
-
Vishay, IR Transceiver 24 ° IrDA, 900 nm 115.2 kbps, 1 m Range 115.2 kbps, Surface Mount 1.9 mm 6 mm 3mm
RS Stock No.180-7432BrandVishayManufacturers Part No.TFBS4711-TR1

₪ 29,957.85

₪ 29.958 Each (On a Reel of 1000) (ex VAT)

Add to basket
Vishay
1m
IR Transceiver
900nm
115.2kbps
Tape & Reel
Surface Mount
6
-
2.4V
5.5V
30°C
85°C
3mm
1.9mm
IEC 62471 Exempt, IEC/EN 60825-1 Class 1, IrDA
6mm
24 °
0.07mA
IrDA
TFBS4711
115.2kbps
Vishay, Infrared Transceiver ±24 ° Yes, 900 nm 115.2 kbps, 1 m Range 115.2 kbps, Surface Mount 4.7 mm 9.9 mm 4.7mm
RS Stock No.919-4444BrandVishayManufacturers Part No.TFDU4101-TR3

₪ 40,066.65

₪ 40.067 Each (On a Reel of 1000) (ex VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
115.2kbps
Tape & Reel
Surface Mount
8
Ultra Small Profile
2.4V
5.5V
30°C
85°C
4.7mm
4.7mm
2006/25/EC Exempt, IEC 62471 Exempt, IEC/EN 60825-1 Class 1
9.9mm
±24 °
0.07mA
Yes
TFDU4101
115.2kbps
Vishay, Infrared Transceiver ±24 ° Yes, 900 nm 115.2 kbps, 1 m Range, Surface 3 mm 6 mm 1.9mm
RS Stock No.919-0742BrandVishayManufacturers Part No.TFBS4711-TT1

₪ 29,957.85

₪ 29.958 Each (On a Reel of 1000) (ex VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
115.2kbps
Tape & Reel
Surface
6
Surface Mount
-0.5V
6V
-30°C
85°C
1.9mm
3mm
RoHS
6mm
±24 °
0.07mA
Yes
-
-
Vishay, Infrared Transceiver ±24 ° Yes, 900 nm 115.2 kbps, 1 m Range, Surface Mount 4.7 mm 9.9 mm 4.2mm
RS Stock No.919-4448BrandVishayManufacturers Part No.TFDU4101-TT3

₪ 40,066.65

₪ 40.067 Each (On a Reel of 1000) (ex VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
115.2kbps
Tape & Reel
Surface Mount
8
Ultra Small Profile
-0.5V
6V
-30°C
85°C
4.2mm
4.7mm
No
9.9mm
±24 °
0.07mA
Yes
-
-

P.O.A.

Add to basket
Broadcom
6cm
IR Transceiver
870nm
1250000kbps
-
Surface Mount
28
-
3.3V
4.5V
-10°C
85°C
5.25mm
4.9mm
RoHS Compliant
5.25mm
-
4mA
-
AFBR-FS13B25
1.25Gbps
Broadcom, IR Transceiver, 870 nm 1250000 kbps, 6 cm Range 1.25 Gbps, Surface Mount 4.9 mm 5.25 mm 5.25mm
RS Stock No.245-7530BrandBroadcomManufacturers Part No.AFBR-FS13B25

P.O.A.

Add to basket
Broadcom
6cm
IR Transceiver
870nm
1250000kbps
-
Surface Mount
28
-
3.3V
4.5V
-10°C
85°C
5.25mm
4.9mm
RoHS Compliant
5.25mm
-
4mA
-
AFBR-FS13B25
1.25Gbps

P.O.A.

Add to basket
Vishay
1m
Infrared Transceiver
910nm
115.2kbps
Tape
Surface Mount
7
-
2.4V
5.5V
-30°C
85°C
2.8mm
1.6mm
IrDA
6.8mm
-
70μA
Yes
TFBS4650
115.2kbps

P.O.A.

Add to basket
Vishay
50cm
Infrared Transceiver
886nm
115kbps
Tape & Reel
Surface Mount
7
-
-0.5V
6V
-30°C
85°C
2.8mm
1.6mm
RoHS
6.8mm
15 °
0.08mA
IrDA
TFBS4652
115kbps

P.O.A.

Add to basket
Vishay
1m
Infrared Transceiver
900nm
115.2kbps
Tape & Reel
Surface Mount
6
-
-0.5V
6V
-30°C
85°C
1.9mm
3mm
RoHS
6mm
±24°
0.07mA
IrDA
-
-

P.O.A.

Add to basket
Vishay
12m
Infrared Transceiver Module
900nm
115.2kbps
Tape & Reel
Surface Mount
8
-
2.4V
5.5V
-30°C
85°C
2.5mm
3.1mm
No
8.3mm
±30°
70μA
Yes
TFDU4301
115kbps
TSSP77P38TR Vishay, IR Transceiver ±50°, 950 nm, 21 m Range, Surface 6.8 mm 3 mm 3.2mm
RS Stock No.279-9631BrandVishayManufacturers Part No.TSSP77P38TR

P.O.A.

Add to basket
Vishay
21m
IR Transceiver
950nm
-
-
Surface
4
Heimdall
2V
6V
-25°C
85°C
3.2mm
6.8mm
RoHS
3mm
±50°
5mA
-
-
-

P.O.A.

Add to basket
Vishay
21m
IR Transceiver
950nm
-
-
Surface
4
Heimdall
2V
6V
-25°C
85°C
3.2mm
6.8mm
RoHS
3mm
±50°
5mA
-
-
-
TSSS2600 Vishay, Infrared Transceiver ±25°, 950 nm, Through Hole 5 mm 3.6 mm 2.2mm
RS Stock No.279-9633BrandVishayManufacturers Part No.TSSS2600

P.O.A.

Add to basket
Vishay
-
Infrared Transceiver
950nm
-
Bulk
Through Hole
-
Leaded
-
5V
-40°C
100°C
2.2mm
5mm
No
3.6mm
±25°
100mA
-
TSSS2600
-

P.O.A.

Add to basket
Vishay
-
Infrared Transceiver
950nm
-
Bulk
Through Hole
-
Leaded
-
5V
-40°C
100°C
2.2mm
5mm
No
3.6mm
±25°
100mA
-
TSSS2600
-