Menu
Products
Account
0.00(ex VAT)
Menu

Optocouplers

Showing 1-20 of 95 products

Filter

Sort

Filter

Sort

₪ 9.621

Each (On a Reel of 1000) (ex VAT)

Add to basket
onsemi
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-40 → +100 °C
-
-
FOD8314
Current
6.81 x 4.5 x 3.18 mm
Broadcom Optocoupler, Max. Forward 1.85 V, Max. Input 0.02 A, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6469
Brand Broadcom
Manufacturers Part No. ACNU-4803-000E

₪ 22.906

Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
1.85 V
0.02 A
5000V
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-40 → 105 Degrees C
LED
-
ACNU - 4803
Positive (Totem Pole)
9.6 x 6.24 x 3.607
Broadcom Optocoupler, Max. Forward 1.85 V, Max. Input 0.02 A, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6470
Brand Broadcom
Manufacturers Part No. ACNU-4804-000E

₪ 22.906

Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
1.85 V
0.02 A
5000V
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-40 → 105 Degrees C
LED
-
ACNU - 4803
Positive (Totem Pole)
9.6 x 6.24 x 3.607
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 25 mA, 13.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6475
Brand Broadcom
Manufacturers Part No. ACNT-H343-000E

₪ 42.981

Each (In a Tube of 80) (ex VAT)

Add to basket
Broadcom
1.85 V
25 mA
7500 (Minimum)Vrms
50ns
8
Surface Mount
-40°C
+110°C
13.6mm
6.24mm
3.607mm
-40 → +110 °C
LED
-
-
Rail-to-Rail
13.6 x 6.24 x 3.607 mm

₪ 9.621

Each (On a Reel of 1000) (ex VAT)

Add to basket
onsemi
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-40 → +100 °C
-
-
FOD8314
Current
6.81 x 4.5 x 3.18 mm
ADC Optically Isolated Sigma-Delta SO16
RS Stock No. 178-3132
Brand Broadcom
Manufacturers Part No. ACPL-796J-000E

₪ 47.938

Each (In a Tube of 45) (ex VAT)

Add to basket
Broadcom
-
-
-
-
16
-
-40°C
+105°C
10.31mm
7.493mm
-
-40 → +105 °C
Voltage
-
-
-
10.31 x 7.493 x 3.505 mm
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 20 mA, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6584
Brand Broadcom
Manufacturers Part No. ACNU-4803-000E

₪ 31.495

Each (In a Pack of 5) (ex VAT)

Add to basket
Broadcom
1.85 V
20 mA
5000 (Minimum)Vrms
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-40 → +105 °C
LED
-
-
Positive (Totem Pole)
9.6 x 6.24 x 3.607 mm
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 20 mA, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6586
Brand Broadcom
Manufacturers Part No. ACNU-4804-000E

₪ 31.495

Each (In a Pack of 5) (ex VAT)

Add to basket
Broadcom
1.85 V
20 mA
5000 (Minimum)Vrms
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-40 → +105 °C
LED
-
-
Positive (Totem Pole)
9.6 x 6.24 x 3.607 mm
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 25 mA, 13.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6597
Brand Broadcom
Manufacturers Part No. ACNT-H343-000E

₪ 53.828

Each (In a Pack of 2) (ex VAT)

Add to basket
Broadcom
1.85 V
25 mA
7500 (Minimum)Vrms
50ns
8
Surface Mount
-40°C
+110°C
13.6mm
6.24mm
3.607mm
-40 → +110 °C
LED
-
-
Rail-to-Rail
13.6 x 6.24 x 3.607 mm

₪ 117.082

Each (In a Pack of 2) (ex VAT)

Add to basket
onsemi
1.8 V
16 mA
4243 (Minimum)Vrms
50ns
16
Surface Mount
-40°C
+100°C
10.3mm
7.5mm
2.35mm
-40 → +100 °C
LED
-
FOD8334
Current
10.3 x 7.5 x 2.35 mm

₪ 84.359

1 Reel of 750 (ex VAT)

Add to basket
onsemi
1.8 V
16 mA
4243 (Minimum)Vrms
50ns
16
Surface Mount
-40°C
+100°C
10.3mm
7.5mm
2.35mm
-40 → +100 °C
LED
-
FOD8334
Current
10.3 x 7.5 x 2.35 mm

₪ 9.882

Each (In a Pack of 5) (ex VAT)

Add to basket
onsemi
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-40 → +100 °C
-
-
FOD8314
Current
6.81 x 4.5 x 3.18 mm

₪ 9.882

Each (In a Pack of 5) (ex VAT)

Add to basket
onsemi
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-40 → +100 °C
-
-
FOD8314
Current
6.81 x 4.5 x 3.18 mm

₪ 236.13

Each (ex VAT)

Add to basket
RS Pro
-
6 mA
-
-
-
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-25 → +60 °C
LED
-
RS Pro
-
60.8 x 67.5 x 6.1 mm
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA
RS Stock No. 306-6592
Brand Phoenix Contact
Manufacturers Part No. 2966595

₪ 301.51

Each (ex VAT)

Add to basket
Phoenix Contact
24 V
7 mA
2.5kV
-
-
-
-25°C
+60°C
-
5mm
15mm
-25 → +60 °C
-
-
OPT-24DC/24DC/2
-
5 x 28 x 15 mm

₪ 140.28

Each (ex VAT)

Add to basket
Phoenix Contact
24 V
3 A
2.5kV
-
5
DIN Rail
-25°C
+60°C
80mm
6.2mm
94mm
-25 → +60 °C
-
-
PLC-OSC- 24DC/24DC/2
-
-
Phoenix Contact Interface Relay Module, Max. Forward 24 V, Max. Input 8 mA
RS Stock No. 306-6536
Brand Phoenix Contact
Manufacturers Part No. 2966728

₪ 96.66

Each (ex VAT)

Add to basket
Phoenix Contact
24 V
8 mA
2.5kV
-
-
-
-25°C
+60°C
-
6.2mm
94mm
-25 → +60 °C
-
-
PLC-OSC- 24DC/48DC/100
-
-
Murrelektronik Limited Optocoupler, Max. Forward 5 (Off) V dc, 53 (On) V dc, Max. Input 6 mA, 78mm Length, DIN Rail
RS Stock No. 918-6995
Brand Murrelektronik Limited
Manufacturers Part No. 6652500

₪ 118.62

Each (ex VAT)

Add to basket
Murrelektronik Limited
5 (Off) V dc, 53 (On) V dc
6 mA
3.75kV
35µs
4
DIN Rail
-20°C
+60°C
78mm
6.2mm
70mm
-20 → +60 °C
LED
-
-
Phototransistor
78 x 6.2 x 70 mm
Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 7 mA
RS Stock No. 306-6570
Brand Phoenix Contact
Manufacturers Part No. 2966618

₪ 132.05

Each (ex VAT)

Add to basket
Phoenix Contact
24 V
7 mA
2.5kV
-
-
-
-25°C
+60°C
-
-
-
-25 → +60 °C
-
-
OPT-24DC/48DC/100
-
-
ABB Optocoupler, Max. Forward 12 V, Max. Input 9 mA, 70mm Length, DIN Rail Mounting Style
RS Stock No. 703-9951
Brand ABB
Manufacturers Part No. 1SNA645047R0000 OBIC0100-5-12VDC

₪ 299.58

Each (ex VAT)

Add to basket
ABB
12 V
9 mA
2.5kVrms
-
-
DIN Rail
-20°C
+70°C
70mm
6mm
75mm
-20 → +70 °C
-
-
-
-
-