Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W471LJ

RS Stock No.: 790-0134Brand: PanasonicManufacturers Part No.: EETED2W471LJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

282mΩ

Series

TS SNAP IN

Ripple Current

3.53A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W471LJ
Select packaging type

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETED2W471LJ
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

470µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

282mΩ

Series

TS SNAP IN

Ripple Current

3.53A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more