Technical documents
Specifications
Brand
KernWeighing Capacity
600kg
Scale Type
Hanging
Resolution
200 g
Net Weight
12kg
Model Number p
HTS 600K200IPM
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Kern Weighing Scale, 600kg Weight Capacity
1
P.O.A.
Kern Weighing Scale, 600kg Weight Capacity
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
KernWeighing Capacity
600kg
Scale Type
Hanging
Resolution
200 g
Net Weight
12kg
Model Number p
HTS 600K200IPM