Technical documents
Specifications
Brand
GedoreType
Work Bench
Load Capacity
500kg
Platform Dimensions
1200 x 600mm
Number of Levels
2
Wheel Features
2 Fixed/2 Swivel, Braked
Wheel Type
Rubber
Frame Material
Steel
Overall Height
835mm
Platform Length
1200mm
Platform Width
600mm
Country of Origin
Germany
Product details
Mobile Workbench
Metec heavy duty mobile workbench
2 adjustable shelves
Lockable cupboard door in steel
Wooden worktop 1200mm x 600mm 25mm thick
Handle for easy movability
Supplied in blue
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
GedoreType
Work Bench
Load Capacity
500kg
Platform Dimensions
1200 x 600mm
Number of Levels
2
Wheel Features
2 Fixed/2 Swivel, Braked
Wheel Type
Rubber
Frame Material
Steel
Overall Height
835mm
Platform Length
1200mm
Platform Width
600mm
Country of Origin
Germany
Product details
Mobile Workbench
Metec heavy duty mobile workbench
2 adjustable shelves
Lockable cupboard door in steel
Wooden worktop 1200mm x 600mm 25mm thick
Handle for easy movability
Supplied in blue