Technical documents
Specifications
Brand
FlukeLead Type
Silicone Test Lead Set
Connector Type
Banana Plug
Lead Length
1.5m
Current Rating
10A
Safety Category Voltage
1000 V, 600 V
Safety Category
CAT III 1000 V, CAT IV 600 V
Safety Category Level
CAT III, CAT IV
P.O.A.
Silicone Test Lead Set, CAT III, CAT IV, 10A
1
P.O.A.
Silicone Test Lead Set, CAT III, CAT IV, 10A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeLead Type
Silicone Test Lead Set
Connector Type
Banana Plug
Lead Length
1.5m
Current Rating
10A
Safety Category Voltage
1000 V, 600 V
Safety Category
CAT III 1000 V, CAT IV 600 V
Safety Category Level
CAT III, CAT IV