Arcol MRA0207 Series Axial Metal Film Fixed Resistor 82.5Ω ±0.1% 0.25W ±15ppm/°C

RS Stock No.: 487-4984Brand: ArcolManufacturers Part No.: MRA020782R5BTA015
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

82.5Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Case Style

Conformal

Temperature Coefficient

±15ppm/°C

Termination Style

Axial

Dimensions

2.3 (Dia.) x 5.6mm

Length

5.6mm

Diameter

2.3mm

Minimum Temperature Coefficient

-15ppm/°C

Maximum Temperature Coefficient

+15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

51.1Ω to 750Ω, Axial

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
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
₪ 11.593

Each (In a Pack of 5) (ex VAT)

₪ 13.564

Each (In a Pack of 5) (inc. VAT)

Arcol MRA0207 Series Axial Metal Film Fixed Resistor 82.5Ω ±0.1% 0.25W ±15ppm/°C
Select packaging type

₪ 11.593

Each (In a Pack of 5) (ex VAT)

₪ 13.564

Each (In a Pack of 5) (inc. VAT)

Arcol MRA0207 Series Axial Metal Film Fixed Resistor 82.5Ω ±0.1% 0.25W ±15ppm/°C
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
5 - 120₪ 11.593₪ 57.96
125 - 245₪ 9.579₪ 47.90
250 - 495₪ 8.055₪ 40.27
500 - 1245₪ 7.02₪ 35.10
1250+₪ 6.517₪ 32.58
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
Arcol

Resistance

82.5Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Case Style

Conformal

Temperature Coefficient

±15ppm/°C

Termination Style

Axial

Dimensions

2.3 (Dia.) x 5.6mm

Length

5.6mm

Diameter

2.3mm

Minimum Temperature Coefficient

-15ppm/°C

Maximum Temperature Coefficient

+15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

51.1Ω to 750Ω, Axial

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W