Technical documents
Specifications
Brand
AccutonePhone Jack Type
2.5 mm Plug
Model Number
CEH 50
Headset Type
Over the Head
Lead Length
1.2m
Noise Reduction Technology
Speaking
Adjustable Volume
Listening
Country of Origin
China
Product details
CEH50 – Headset for Cordless Digital (DECT) Phones
CEH50 is designed to be both lightweight and comfortable and incorporates an adjustable headband to fit different head sizes and shapes along with soft leatherette ear cushions to ensure maximum comfort
Suitable for use With Cordless Phones with a 2.5mm Socket
High Quality Sound With Noise cancelling Microphone
Reduce unwanted ambient Sounds (distracting background noise)
Acoustic Shock protection (ASP)
Reduces the risk of hearing damage caused by exposure to high and abrupt pitched tones
Radiation Reduction Technology (RRT)
Reduces radiation emission from mobile and DECT telephones reaching the user
In-Line volume control and mute button
Allows adjusting volume and muting the call on the line without distractions
Many people have concerns about the possible harmful effects of prolonged use of Cordless Digital (DECT) Telephones and Mobile Phones due to low level radiation produced by their radio transmission. BY using this CEH50 series headset you can keep the telephone handset away from direct contact with your body
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AccutonePhone Jack Type
2.5 mm Plug
Model Number
CEH 50
Headset Type
Over the Head
Lead Length
1.2m
Noise Reduction Technology
Speaking
Adjustable Volume
Listening
Country of Origin
China
Product details
CEH50 – Headset for Cordless Digital (DECT) Phones
CEH50 is designed to be both lightweight and comfortable and incorporates an adjustable headband to fit different head sizes and shapes along with soft leatherette ear cushions to ensure maximum comfort
Suitable for use With Cordless Phones with a 2.5mm Socket
High Quality Sound With Noise cancelling Microphone
Reduce unwanted ambient Sounds (distracting background noise)
Acoustic Shock protection (ASP)
Reduces the risk of hearing damage caused by exposure to high and abrupt pitched tones
Radiation Reduction Technology (RRT)
Reduces radiation emission from mobile and DECT telephones reaching the user
In-Line volume control and mute button
Allows adjusting volume and muting the call on the line without distractions
Many people have concerns about the possible harmful effects of prolonged use of Cordless Digital (DECT) Telephones and Mobile Phones due to low level radiation produced by their radio transmission. BY using this CEH50 series headset you can keep the telephone handset away from direct contact with your body