ABB Contactor, 60 V Coil, 3-Pole, 100 A, 22 kW, 3NO

RS Stock No.: 237-4918Brand: ABBManufacturers Part No.: 1SBL367001R4111
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

60 V

Number of Poles

3

Contact Current Rating

100 A

Power Rating

22 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 60 V Coil, 3-Pole, 100 A, 22 kW, 3NO

P.O.A.

ABB Contactor, 60 V Coil, 3-Pole, 100 A, 22 kW, 3NO
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

60 V

Number of Poles

3

Contact Current Rating

100 A

Power Rating

22 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

France