DC Geared Motors

You are viewing 1 - 20 of 35 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Dimensions Current Rating Core Construction Gear Ratio Series Standards Met Shaft Angle
Micromotors DC Geared Motor, Brushed, 6 V dc, 20 Ncm, 4 rpm Micromotors 4 rpm 6 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - 75 mA Iron Core - - - -
Micromotors DC Geared Motor, Brushed, 24 V, 20 Ncm, 575 rpm, 22.8 W Micromotors 575 rpm 24 V 20 Ncm Brushed 8mm 22.8 W Planetary 86mm - 40.5 (Dia.) x 86 mm 950 mA - 5:1 E192 ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 24 V, 160 Ncm, 60 rpm, 20.4 W Micromotors 60 rpm 24 V 160 Ncm Brushed 8mm 20.4 W Planetary 100mm - 40.5 (Dia.) x 100 mm 850 mA - 49.29:1 E192 ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 12 V dc, 2.5 Ncm, 80 rpm Micromotors 80 rpm 12 V dc 2.5 Ncm Brushed 4mm - Spur 36mm 27mm - 50 mA Iron Core - - - -
Micromotors DC Geared Motor, Brushed, 12 V, 4 Ncm, 53 rpm Micromotors 53 rpm 12 V 4 Ncm Brushed 4mm - Spur 37.5mm - 34 (Dia.) x 37.5 mm 50 mA - 35.73:1 B138 F ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 24 V, 5 Ncm, 780 rpm, 11 W Micromotors 780 rpm 24 V 5 Ncm Brushed 5.5mm 11 W Planetary 63mm - 30 (Dia.) x 63 mm 460 mA - 5:1 PS150 ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 24 V, 90 Ncm, 118 rpm, 21.1 W Micromotors 118 rpm 24 V 90 Ncm Brushed 8mm 21.1 W Planetary 93mm - 40.5 (Dia.) x 93 mm 880 mA - 25:1 E192 ISO 9001:2008 Straight
Micromotors DC Geared Motor, 24 V, 15 Ncm, 110 rpm Micromotors 110 rpm 24 V 15 Ncm - 6mm - Spur 64mm 39.6mm 39.6 (Dia.) x 92.5 mm <50 (No Load) mA, 130 (Max Torque) mA - 29.75:1 1308 - Straight
Micromotors DC Geared Motor, Brushed, 12 V dc, 14 Ncm, 9 rpm Micromotors 9 rpm 12 V dc 14 Ncm Brushed 4mm - Spur 46mm 27mm - 50 mA Iron Core - - - -
Micromotors DC Geared Motor, Brushed, 12 V dc, 20 Ncm, 5 rpm Micromotors 5 rpm 12 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - 45 mA Iron Core - - - -
Micromotors DC Geared Motor, Brushed, 12 V, 50 Ncm, 1.6 rpm Micromotors 1.6 rpm 12 V 50 Ncm Brushed 4mm - Spur 37.5mm - 34 (Dia.) x 37.5 mm 30 mA - 1470.82:1 B138 F ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 24 V, 100 Ncm, 34 rpm, 10.6 W Micromotors 34 rpm 24 V 100 Ncm Brushed 5.5mm 10.6 W Planetary 79.4mm - 30 (Dia.) x 79.4 mm 440 mA - 125:1 PS150 ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 6 V dc, 14 Ncm, 7 rpm Micromotors 7 rpm 6 V dc 14 Ncm Brushed 4mm - Spur 46mm 27mm - 85 mA Iron Core - - - -
Micromotors DC Geared Motor, Brushed, 24 V, 300 Ncm, 15 rpm, 10.3 W Micromotors 15 rpm 24 V 300 Ncm Brushed 8mm 10.3 W Planetary 107mm - 40.5 (Dia.) x 107 mm 430 mA - 246.48:1 E192 ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 24 V, 700 Ncm, 32.4 rpm, 42 W Micromotors 32.4 rpm 24 V 700 Ncm Brushed 10mm 42 W Planetary 145.5mm - 42 (Dia.) x 145.5 mm 1.75 A - 100:1 P250 ISO 9001:2008 Straight
Micromotors DC Geared Motor, 12 V dc, 100 Ncm, 21 rpm, 8 W Micromotors 21 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 69mm 39.6mm - 500 mA Iron Core - - - -
Micromotors DC Geared Motor, Brushed, 12 V, 14 Ncm, 13 rpm Micromotors 13 rpm 12 V 14 Ncm Brushed 4mm - Spur 37.5mm - 34 (Dia.) x 37.5 mm 50 mA - 149.05:1 B138 F ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 24 V, 20 Ncm, 180 rpm, 9.6 W Micromotors 180 rpm 24 V 20 Ncm Brushed 5.5mm 9.6 W Planetary 71.2mm - 30 (Dia.) x 71.2 mm 400 mA - 25:1 PS150 ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 24 V, 250 Ncm, 116 rpm, 55.2 W Micromotors 116 rpm 24 V 250 Ncm Brushed 10mm 55.2 W Planetary 133mm - 42 (Dia.) x 133 mm 2.3 A - 25:1 P250 ISO 9001:2008 Straight
Micromotors DC Geared Motor, Brushed, 24 V, 300 Ncm, 9 rpm, 6.7 W Micromotors 9 rpm 24 V 300 Ncm Brushed 8mm 6.7 W Planetary 107mm - 40.5 (Dia.) x 107 mm 280 mA - 458.3:1 E192 ISO 9001:2008 Straight
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
You are viewing 1 - 20 of 35 results