Inductive Proximity Sensors

You are viewing 1 - 20 of 1861 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum ac Voltage Maximum dc Voltage Mounting Type Width IP Rating Interface Switching Current Housing Material Dimensions Switching Frequency Depth Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding
Telemecanique Sensors PNP Inductive Sensor 8 mm Detection Range, Barrel 51mm length, 12 → 24 V dc Telemecanique Sensors Barrel M18 PNP 8 mm 4-Pin M12 Male Connector 12 → 24 V dc 51mm - 36V Flush Mount 18 (Dia.)mm IP65, IP67, IP69K - ≤200 (Switching) mA, 10 (No Load) mA Nickel Plated Brass 18 (Dia.) x 51 mm ≤2 kHz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors PNP Inductive Sensor 4 mm Detection Range, Barrel 37mm length, 12 → 24 V dc, IP65, IP68 Telemecanique Sensors Barrel M12 PNP 4 mm Cable 12 → 24 V dc 37mm - 36V Flush Mount 12 (Dia.)mm IP65, IP68 - ≤200 (Switching) mA, 10 (No Load) mA Nickel Plated Brass 12 (Dia.) x 37 mm ≤5 kHz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors NPN Inductive Sensor 30 mm Detection Range, Barrel 64mm length, 12 → 48 V dc Telemecanique Sensors Barrel M30 NPN 30 mm Cable 12 → 48 V dc 64mm - 58V Non Flush Mount - IP65, IP67, IP69K - ≤10 (No Load) mA, ≤200 (Switching) mA Nickel Plated Brass - ≤500 Hz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors NPN Inductive Sensor 30 mm Detection Range, Barrel 64mm length, 12 → 48 V dc Telemecanique Sensors Barrel M30 NPN 30 mm Cable 12 → 48 V dc 64mm - 58V Non Flush Mount - IP65, IP67, IP69K - ≤10 (No Load) mA, ≤200 (Switching) mA Nickel Plated Brass - ≤500 Hz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors PNP Inductive Sensor 30 mm Detection Range, Barrel 74mm length, 12 → 48 V dc Telemecanique Sensors Barrel M30 PNP 30 mm 4-Pin M12 Male Connector 12 → 48 V dc 74mm - 58V Non Flush Mount - IP65, IP67, IP69K - ≤10 (No Load) mA, ≤200 (Switching) mA Nickel Plated Brass - ≤500 Hz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors PNP Inductive Sensor 30 mm Detection Range, Barrel 74mm length, 12 → 48 V dc Telemecanique Sensors Barrel M30 PNP 30 mm 4-Pin M12 Male Connector 12 → 48 V dc 74mm - 58V Non Flush Mount - IP65, IP67, IP69K - ≤10 (No Load) mA, ≤200 (Switching) mA Nickel Plated Brass - ≤500 Hz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors PNP Inductive Sensor 8 mm Detection Range, Barrel 41mm length, 12 → 24 V dc, IP65, IP68 Telemecanique Sensors Barrel M18 PNP 8 mm Cable 12 → 24 V dc 41mm - 36V Flush Mount 18 (Dia.)mm IP65, IP68 - ≤200 (Switching) mA, 10 (No Load) mA Nickel Plated Brass 18 (Dia.) x 41 mm ≤2 kHz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors PNP Inductive Sensor 30 mm Detection Range, Barrel 64mm length, 12 → 48 V dc Telemecanique Sensors Barrel M30 PNP 30 mm Cable 12 → 48 V dc 64mm - 58V Non Flush Mount - IP65, IP67, IP69K - ≤10 (No Load) mA, ≤200 (Switching) mA Nickel Plated Brass - ≤500 Hz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors NPN Inductive Sensor 30 mm Detection Range, Barrel 74mm length, 12 → 48 V dc Telemecanique Sensors Barrel M30 NPN 30 mm 4-Pin M12 Male Connector 12 → 48 V dc 74mm - 58V Non Flush Mount - IP65, IP67, IP69K - ≤10 (No Load) mA, ≤200 (Switching) mA Nickel Plated Brass - ≤500 Hz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors PNP Inductive Sensor 30 mm Detection Range, Barrel 64mm length, 12 → 48 V dc Telemecanique Sensors Barrel M30 PNP 30 mm Cable 12 → 48 V dc 64mm - 58V Non Flush Mount - IP65, IP67, IP69K - ≤10 (No Load) mA, ≤200 (Switching) mA Nickel Plated Brass - ≤500 Hz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
Telemecanique Sensors PNP Inductive Sensor 4 mm Detection Range, Barrel 50mm length, 12 → 24 V dc Telemecanique Sensors Barrel M12 PNP 4 mm 4-Pin M12 Male Connector 12 → 24 V dc 50mm - 36V Flush Mount 18 (Dia.)mm IP65, IP67, IP69K - ≤200 (Switching) mA, 10 (No Load) mA Nickel Plated Brass 18 (Dia.) x 50 mm ≤5 kHz - CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL +70°C -25°C Unshielded
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 0.37 → 3.75 mm Detection Range, Barrel ifm electronic Barrel M12 x 1 PNP/NPN-NO/NC 0.37 → 3.75 mm 4-Pin M12 Connector 10 → 30 V dc 60mm - 30V Flush Mount - IP65, IP66, IP67, IP68, IP69K IO-Link, SDCI, SIO 10 mA Bronze, PBT, PEI - 600 Hz - CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +85°C -40°C Unshielded
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 0.75 → 7.5 mm Detection Range, Barrel ifm electronic Barrel M18 x 1 PNP/NPN-NO/NC 0.75 → 7.5 mm 4-Pin M12 Connector 10 → 30 V dc 60mm - 30V Flush Mount - IP65, IP66, IP67, IP68, IP69K IO-Link, SDCI, SIO 10 mA Bronze, PBT, PEI - 300 Hz - CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +85°C -40°C Unshielded
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 1.3 → 13 mm Detection Range, Barrel 65mm length ifm electronic Barrel M30 x 1.5 PNP/NPN-NO/NC 1.3 → 13 mm 4-Pin M12 Connector 10 → 30 V dc 65mm - 30V Flush Mount - IP65, IP66, IP67, IP68, IP69K IO-Link, SDCI, SIO 10 mA Bronze, PBT, PEI - 100 Hz - CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +85°C -40°C Unshielded
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 2.1 → 21 mm Detection Range, Block 40mm length ifm electronic Block M12 x 1 PNP/NPN-NO/NC 2.1 → 21 mm 4-Pin M12 Connector 10 → 30 V dc 40mm - 30V Flush Mount 40mm IP67 IO-Link, SDCI, SIO 10 mA Polyamide 40 x 40 x 66 mm 100 Hz 66mm CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +80°C -25°C Unshielded
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 1.3 → 13 mm Detection Range, Barrel 60mm length ifm electronic Barrel M18 x 1 PNP/NPN-NO/NC 1.3 → 13 mm 4-Pin M12 Connector 10 → 30 V dc 60mm - 30V Non Flush - IP65, IP66, IP67, IP68, IP69K IO-Link, SDCI, SIO 10 mA Bronze, PBT, PEI - 300 Hz - CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +85°C -40°C Unshielded
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 2.3 → 23 mm Detection Range, Barrel 65mm length ifm electronic Barrel M30 x 1.5 PNP/NPN-NO/NC 2.3 → 23 mm 4-Pin M12 Connector 10 → 30 V dc 65mm - 30V Non Flush - IP65, IP66, IP67, IP68, IP69K IO-Link, SDCI, SIO 10 mA Bronze, PBT, PEI - 100 Hz - CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +85°C -40°C Unshielded
ifm electronic IO-Link, SDCI, SIO PNP/NPN-NO/NC Inductive Sensor 0.7 → 7 mm Detection Range, Barrel 60mm length ifm electronic Barrel M12 x 1 PNP/NPN-NO/NC 0.7 → 7 mm 4-Pin M12 Connector 10 → 30 V dc 60mm - 30V Non Flush - IP65, IP66, IP67, IP68, IP69K IO-Link, SDCI, SIO 10 mA Bronze, PBT, PEI - 600 Hz - CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 +85°C -40°C Unshielded
IFM Electronics PNP NO Inductive Sensor 10 mm Detection Range, Barrel 80mm length, 10 → 36 V dc, IP65, IP67 IFM Electronics Barrel M30 x 1.5 PNP NO 10 mm Cable 10 → 36 V dc 80mm - 36V Flush Mount - IP65, IP67 - 250 mA Polyamide, TPE-U - - - EU, MTTFd Certificate +80°C -25°C -
Omron PNP Inductive Sensor 4 mm Detection Range, Barrel 48mm length, 12 → 24 V dc, IP67 Omron Barrel M12 x 1 PNP 4 mm M12 Connector 12 → 24 V dc 48mm - 32V Panel Mount - IP67 - 200 mA Nickel Plated Brass 12 (Dia.) x 48 mm 1 kHz - - +70°C -40°C Total
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
You are viewing 1 - 20 of 1861 results