Vishay Power Factor Correction Capacitor (PFC) 3 x 137μF

RS Stock No.: 135-3615Brand: VishayManufacturers Part No.: PhMKP440.3.25,00-A84
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

3 x 137µF

Maximum Operating Temperature

+65°C

Voltage

440V dc

Series

PHMKP

Mounting Type

Screw Mount

Height

265mm

Terminal Type

Screw

Country of Origin

Czech Republic

Product details

Vishay PhMKP Series

The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.

Features

Self-healing
Over pressure tear off fuse
Excellent heat dissipation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 974.38

Each (ex VAT)

₪ 1,140.02

Each (inc VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 137μF

₪ 974.38

Each (ex VAT)

₪ 1,140.02

Each (inc VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 137μF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

3 x 137µF

Maximum Operating Temperature

+65°C

Voltage

440V dc

Series

PHMKP

Mounting Type

Screw Mount

Height

265mm

Terminal Type

Screw

Country of Origin

Czech Republic

Product details

Vishay PhMKP Series

The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.

Features

Self-healing
Over pressure tear off fuse
Excellent heat dissipation