TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row

RS Stock No.: 124-9438Brand: TE ConnectivityManufacturers Part No.: 926298-7
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

For Use With

Wire-to-Wire Connectors

Body Orientation

Straight

Length

7.6mm

Width

35.8mm

Housing Material

Nylon

Product details

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

Features and Benefits

Glow Wire Compliant to IEC 60335-1
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications

Applications

These Glow Wire Universal MATE-N-LOK connectors are suitable for both panel and cable mounting in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK connectors include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.

TE Connectivity Universal MATE-N-LOK™ Range
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
₪ 5.803

Each (In a Pack of 5) (ex VAT)

₪ 6.79

Each (In a Pack of 5) (inc VAT)

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row

₪ 5.803

Each (In a Pack of 5) (ex VAT)

₪ 6.79

Each (In a Pack of 5) (inc VAT)

TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
5 - 20₪ 5.803₪ 29.02
25 - 45₪ 5.02₪ 25.10
50 - 95₪ 4.866₪ 24.33
100 - 245₪ 4.727₪ 23.63
250+₪ 4.321₪ 21.61
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
Number Of Contacts

4

Number Of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

For Use With

Wire-to-Wire Connectors

Body Orientation

Straight

Length

7.6mm

Width

35.8mm

Housing Material

Nylon

Product details

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

Features and Benefits

Glow Wire Compliant to IEC 60335-1
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications

Applications

These Glow Wire Universal MATE-N-LOK connectors are suitable for both panel and cable mounting in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK connectors include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.

TE Connectivity Universal MATE-N-LOK™ Range