TDK, YFF-HC 6A 100 V dc 0.8 → 2000MHz, SMD Feedthrough Capacitor, Solder

RS Stock No.: 144-7500Brand: TDKManufacturers Part No.: YFF31HC2A105MT000N
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

TDK

Maximum Current Rating

6A

Maximum Voltage Rating

100 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-HC

Operating Frequency

0.8 → 2000MHz

Length

3.2mm

Depth

1.6mm

Capacitance

1µF

Height

1.3mm

Dimensions

3.2 x 1.6 x 1.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK, YFF-HC 6A 100 V dc 0.8 → 2000MHz, SMD Feedthrough Capacitor, Solder

P.O.A.

TDK, YFF-HC 6A 100 V dc 0.8 → 2000MHz, SMD Feedthrough Capacitor, Solder
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Maximum Current Rating

6A

Maximum Voltage Rating

100 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-HC

Operating Frequency

0.8 → 2000MHz

Length

3.2mm

Depth

1.6mm

Capacitance

1µF

Height

1.3mm

Dimensions

3.2 x 1.6 x 1.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan