Distributor Details
Junção Eletro-Eletrônica Ltda.
Rua Alsácia 398 - Jd. Aeroporto
São Paulo - SP
Brazil
CEP: 04630-010
Order Enquiries
General Enquiries
Telephone 55 11 5506 7588
Fax 55 11 5506 7588
Polar Componentes e Sistemas Offshore Ltda.
Av. Nossa Senhora da Glória
Cavaleiros Macaé - Rio de Janeiro
Brazil
CEP: 27920-360
Order Enquiries
General Enquiries
Telephone (22) 2105-7777
Fax (22) 2773-5038
Schneider Electric 5 Yellow 0.27 (dc) A, 3 (ac) A 4NO/NC Push Button Pendant Station Round, 600V, IP65

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 ₪ 717.98
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Push Button Style Round
Number Of Push Buttons 5
Enclosure Material PP
Contact Configuration 4NO/NC
IP Rating IP65
Cutout Diameter 40mm
Cable Termination Type Screw Clamp
Terminal Type Screw Clamp
Maximum Operating Temperature +70°C
Maximum dc Voltage 600V
Maximum ac Voltage 600V
Maximum Current 0.27 (dc) A, 3 (ac) A
Minimum Operating Temperature -25°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Essential Extras

Standard Pushbutton

Pre assembled double insulated crane pendants for single speed motor applications
Mechanically interlocked between pairs
For light duty Pendant switch see also Stock no 507481

Schneider Electric, Pushbutton Schneider Electric - Pushbutton

Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.

Environmental protection to IP65
Fitted cable clamps and stepped cable entry boots
Mechanical interlocking between each pair of opposing pushbutton actuators
Adapters supplied for self-supporting pendant cable, with lug for chain support

Key Characteristics
Pendant Control Functions Standard     With Safety Features     Pistol Grip   Intuitive Metal  
type 4 way 6 way 8 way 2 way 6 way 8 way 2 way 3 way 2-way 4 way 8 way
stock no. 340-689 340-695 609-4499, 609-4506 250-7963 250-7979 250-7985 340-673 250-7957 340-702 289-1943 289-4015
Hoist Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes
Lower Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes
Right Yes Yes Yes No Yes Yes No No No No Yes
Left Yes Yes Yes No Yes Yes No No No No Yes
Forward No Yes Yes No No Yes No No No No Yes
Reverse No Yes Yes No No Yes No No No No Yes
E-Stop Yes Yes No No No No No Yes Yes No No
Higher category E-Stop (EN954-1) No No Yes Yes Yes Yes No No No Yes Yes
On No No Yes No Yes Yes No No No Yes Yes


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 609-9955

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222