Schneider Electric Stainless Steel Canopy for Use with Spacial S3X, 250 x 150 x 51mm

RS Stock No.: 136-9234Brand: Schneider ElectricManufacturers Part No.: NSYTX2515
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Type

Canopy

Length

255mm

For Use With

Spacial S3X

Width

250mm

Material

Stainless Steel

Dimensions

250 x 150 x 51mm

Height

51mm

Colour

Unpainted

PRICED TO CLEAR

Yes

Country of Origin

Bulgaria

Product details

Schneider Canopy for Spacial S3X

A range of canopy’s for use with Spacial S3X enclosures.

Features and Benefits

• Stainless steel 304L with a Scotch-Brite brushed finish
• Green premium product
• RoHS compliant

Supplied with

1 canopy and fixing elements.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 477.39

Each (ex VAT)

₪ 558.55

Each (inc VAT)

Schneider Electric Stainless Steel Canopy for Use with Spacial S3X, 250 x 150 x 51mm

₪ 477.39

Each (ex VAT)

₪ 558.55

Each (inc VAT)

Schneider Electric Stainless Steel Canopy for Use with Spacial S3X, 250 x 150 x 51mm
Stock information temporarily unavailable.

Technical documents

Specifications

Type

Canopy

Length

255mm

For Use With

Spacial S3X

Width

250mm

Material

Stainless Steel

Dimensions

250 x 150 x 51mm

Height

51mm

Colour

Unpainted

PRICED TO CLEAR

Yes

Country of Origin

Bulgaria

Product details

Schneider Canopy for Spacial S3X

A range of canopy’s for use with Spacial S3X enclosures.

Features and Benefits

• Stainless steel 304L with a Scotch-Brite brushed finish
• Green premium product
• RoHS compliant

Supplied with

1 canopy and fixing elements.