RS PRO Switched Mode DIN Rail Power Supply, 9 → 36V dc dc Input, 12V dc dc Output, 1.25A Output, 15W
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
12V dc
Output Current
1.25A
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Input Voltage
9 → 36V dc
Power Rating
15W
Height
76mm
Width
25.8mm
Depth
31.5mm
Mounting Type
DIN Rail
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Efficiency
0.9
Ripple And Noise
100mV
MTBF
>1,000,000h
Load Regulation
±1%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProType
DIN Rail Power Supply
Type
Switched Mode
Output Voltage
12V dc
Output Current
1.25A
AC or DC Input Voltage
dc
AC or DC Output Voltage
dc
Input Voltage
9 → 36V dc
Power Rating
15W
Height
76mm
Width
25.8mm
Depth
31.5mm
Mounting Type
DIN Rail
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Efficiency
0.9
Ripple And Noise
100mV
MTBF
>1,000,000h
Load Regulation
±1%
Country of Origin
China