Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Reset Method
Automatic, Manual, Monitored
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ XV2
Width
45mm
Depth
121mm
Performance Level
e
Length
87mm
Country of Origin
France
Product details
PNOZ XV2 Safety Relay, Adjustable Time Delayed
The PNOZ XV2 range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ XV2 offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.
Features and benefits:
DIN rail mounted with screw terminals
2 instantaneous delay-on re-energised safety contacts
LED operating voltage displayed alongside switching psitions and also the reset circuit
Connections built in for safety limit switches, e-stops and more
Single or dual channel operation
Simple and fast wiring saving you time, effort and money long term
Save costs when exchanging units (theres no need to rewire therefore you should eliminate potential wiring errors).
Electromechanical, potential-free
Safety features
The circuit is redundant with built-in self-monitoring.
The safety function remains effective in the case of a component failure.
The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
International certification
Faster commissioning and simple wiring through units with plug-in terminals
High plant availability and short downtimes thanks to a convenient diagnostic options on the device
Applications
E-STOP pushbuttons
Safety gate limit switches
Reset buttons
Technical safety parameters
EN 60947-5-1
EN 60204-1
VDE 0113-1
Approvals
CE, cULus Listed, TÜV, KOSHA, CCC.
Standards
EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, EN 60947-5-1.
Stock information temporarily unavailable.
Please check again later.
₪ 2,812.70
Each (ex VAT)
₪ 3,290.86
Each (inc VAT)
1
₪ 2,812.70
Each (ex VAT)
₪ 3,290.86
Each (inc VAT)
1
Technical documents
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Reset Method
Automatic, Manual, Monitored
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ XV2
Width
45mm
Depth
121mm
Performance Level
e
Length
87mm
Country of Origin
France
Product details
PNOZ XV2 Safety Relay, Adjustable Time Delayed
The PNOZ XV2 range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ XV2 offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.
Features and benefits:
DIN rail mounted with screw terminals
2 instantaneous delay-on re-energised safety contacts
LED operating voltage displayed alongside switching psitions and also the reset circuit
Connections built in for safety limit switches, e-stops and more
Single or dual channel operation
Simple and fast wiring saving you time, effort and money long term
Save costs when exchanging units (theres no need to rewire therefore you should eliminate potential wiring errors).
Electromechanical, potential-free
Safety features
The circuit is redundant with built-in self-monitoring.
The safety function remains effective in the case of a component failure.
The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
International certification
Faster commissioning and simple wiring through units with plug-in terminals
High plant availability and short downtimes thanks to a convenient diagnostic options on the device
Applications
E-STOP pushbuttons
Safety gate limit switches
Reset buttons
Technical safety parameters
EN 60947-5-1
EN 60204-1
VDE 0113-1
Approvals
CE, cULus Listed, TÜV, KOSHA, CCC.
Standards
EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, EN 60947-5-1.