Distributor Details
Junção Eletro-Eletrônica Ltda.
Rua Alsácia 398 - Jd. Aeroporto
São Paulo - SP
Brazil
CEP: 04630-010
Order Enquiries
General Enquiries
Telephone 55 11 5506 7588
Fax 55 11 5506 7588
Polar Componentes e Sistemas Offshore Ltda.
Av. Nossa Senhora da Glória
Cavaleiros Macaé - Rio de Janeiro
Brazil
CEP: 27920-360
Order Enquiries
General Enquiries
Telephone (22) 2105-7777
Fax (22) 2773-5038

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 ₪ 870.44
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
  • RS Stock No. 156-099
  • Brand Pilz
  • Mfr Part No. PNOZ S2 24VDC

Specifications

Range PNOZsigma
Function Emergency Stop, Safety Switch/Interlock
Configurable Yes
Safety Category Category 4 EN 954-1, Category 4 PLe EN ISO 13849-1, EN 60947-5-1, EN 61000-6-2 (EMC), EN IEC 62061 PFH 2.50E-07, EN IEC 62061 SIL CL 3, IEC 61511 SIL 3, IEC61511 PFD 2.13E-05
Pole Configuration 3P (Safety), SP (Auxiliary)
Normal State Configuration 3NO/NC
Contact Current Rating 6 A
Contact Voltage Rating 24 V dc, 240 V ac
Auxiliary Contacts NC
Safety Contacts 3NO
Number of Channels 1
Reset Method Automatic, Manual, Monitored
Minimum Operating Temperature -10°C
Dimensions 102 x 17.5 x 120 mm
Supply Voltage 24 V dc
Power Rating 2 W
Control Voltage 24 V dc
Terminal Type Screw
Depth 120mm
Mounting Style DIN Rail Mount
Number Of Auxiliary Contacts 1
Width 17.5mm
Length 102mm
Maximum Operating Temperature +55°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

PNOZsigma s2

Safety relay enabling a safety circuit to be interrupted in complete safety
Can be used in the following applications: emergency stop pushbuttons, safety gates
Redundant internal design with self-monitoring
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output

EN 60947-5-1, EN 60204-1 VDE 0113-1

Safety Relay


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 156-099

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222