Technical documents
Specifications
Brand
OsramLength Imperial
3.76ft
Length Metric
1149mm
Wattage
26 W
Lamp Size
T5
Fluorescent Equivalent Wattage
54W
Lamp Base
G5
Luminosity
4000 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
EU Energy Efficiency Rating
D
Series
ST5HO54
UK Energy Efficiency Rating
D
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OsramLength Imperial
3.76ft
Length Metric
1149mm
Wattage
26 W
Lamp Size
T5
Fluorescent Equivalent Wattage
54W
Lamp Base
G5
Luminosity
4000 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
EU Energy Efficiency Rating
D
Series
ST5HO54
UK Energy Efficiency Rating
D
Country of Origin
China