500mm LED Block Pre-Wired Cable PNP Through Beam Photoelectric Sensor, IP67

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 ₪ 811.96
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Sensor Style Block
Detection Type Through Beam
Optical Technology Phototransistor
Light Source LED
Detection Range 500 mm
Output Type PNP
Maximum Current 50 mA
Maximum dc Voltage 26.4V
Electrical Connection Pre-Wired Cable
Response Time 1 ms
Housing Material PBT
Minimum Operating Temperature -25°C
IP Rating IP67
Maximum Operating Temperature +55°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

Supply Voltage12 to 24Vdc
Light SourceRed LED
Max. Switching Current50mA
Max. Switching Voltage24Vdc
Output controlPNP or NPN open collector
Current Consumption(Emitter/Receiver): 12mA,
Insulation resistance20MΩ min (at 500 VDC)
Response Time1 ms max. each for operation and release
Directional AngleThroughbeam Side View: Emitter; 3°C to 10°, Receiver; 3 to 70°
Throughbeam Flat: Emitter; 3°C to 13°, Receiver; 3 to 70°
Connection MethodPre-wired 2m cable
Operating temperature-25° to +55°C
MaterialsPBT case, Polycarbonate lens and cover
Ingress ProtectionIP67

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 306-2124

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222