Murata NFM21C Series, Signal Filter, 50 V dc, 700mA 0805 (2012M) SMD 2 x 1.25 x 0.85mm

RS Stock No.: 725-7408Brand: MurataManufacturers Part No.: NFM21CC101U1H3D
brand-logo
View all in Signal Filters

Technical documents

Specifications

Brand

Murata

Series

NFM21C

Maximum Current Rating

700mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 0.85mm

Depth

1.25mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

NFM Series

EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata NFM21C Series, Signal Filter, 50 V dc, 700mA 0805 (2012M) SMD 2 x 1.25 x 0.85mm

P.O.A.

Murata NFM21C Series, Signal Filter, 50 V dc, 700mA 0805 (2012M) SMD 2 x 1.25 x 0.85mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Series

NFM21C

Maximum Current Rating

700mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 0.85mm

Depth

1.25mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

NFM Series

EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.