Motorola TLKR T80 Twin (EU) 8 Channel Walkie Talkies & 2 Way Radios

RS Stock No.: 819-9142Brand: MotorolaManufacturers Part No.: P14MAA03A1BE
brand-logo
View all in Walkie Talkies

Technical documents

Specifications

Model

TLKR T80 Twin (EU)

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Charge Indicator

Yes

Battery Life

16h

Country of Origin

China

Product details

TLKR T80 Walkie Talkie (Twin Pack)

High specification, robust but easy to use, the TLKR T80 twin pack offers all the features you need for those extreme environments. Bursting with functionality, a handy built-in LED torch and a splash proof exterior, the TLKR T80 keeps you connected

PMR446 radios - license free
Up to 10km range (subject to terrain and conditions)
Free Calls
Rechargeable NiMH batteries (supplied)
8 Channels 121 codes
Scan/Monitor
10 call tones
Hands free
LED torch
Vibrate Alert
Splash proof
Headset connector
Auto power off
Size WxDxH: 57x171x40 mm

LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit
Splashproof IPx2

Mechanical:

Supplied with

Twin Charger Pod (supplied)
AC Adaptor EU Plug
Power source - Rechargeable NiMH pack (supplied)

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Motorola TLKR T80 Twin (EU) 8 Channel Walkie Talkies & 2 Way Radios

P.O.A.

Motorola TLKR T80 Twin (EU) 8 Channel Walkie Talkies & 2 Way Radios
Stock information temporarily unavailable.

Technical documents

Specifications

Model

TLKR T80 Twin (EU)

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Charge Indicator

Yes

Battery Life

16h

Country of Origin

China

Product details

TLKR T80 Walkie Talkie (Twin Pack)

High specification, robust but easy to use, the TLKR T80 twin pack offers all the features you need for those extreme environments. Bursting with functionality, a handy built-in LED torch and a splash proof exterior, the TLKR T80 keeps you connected

PMR446 radios - license free
Up to 10km range (subject to terrain and conditions)
Free Calls
Rechargeable NiMH batteries (supplied)
8 Channels 121 codes
Scan/Monitor
10 call tones
Hands free
LED torch
Vibrate Alert
Splash proof
Headset connector
Auto power off
Size WxDxH: 57x171x40 mm

LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit
Splashproof IPx2

Mechanical:

Supplied with

Twin Charger Pod (supplied)
AC Adaptor EU Plug
Power source - Rechargeable NiMH pack (supplied)

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.