Technical documents
Specifications
Brand
LumiledsLED Colours
White
Voltage Rating
35V
Colour Temperature
4000K
Typical Luminous Flux
1502 lm
Series
LUXEON MATRIX XR-3535L
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Lumileds 35V White Rigid LED Strip, 4000K Colour Temp
1
P.O.A.
Lumileds 35V White Rigid LED Strip, 4000K Colour Temp
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
LumiledsLED Colours
White
Voltage Rating
35V
Colour Temperature
4000K
Typical Luminous Flux
1502 lm
Series
LUXEON MATRIX XR-3535L
Country of Origin
Malaysia