3 Position  60° Rotary Switch, 690V, 20A, Rotary Knob

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 ₪ 110.99
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Pole and Throw Configuration DP
Normal State Configuration NO/NC
Maximum Current 20 A
Maximum Voltage 690 V
Number Of Positions 3
Angle of Throw 60°
Length 48mm
Width 48mm
Actuator Type Rotary Knob
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Rotary Cam Switch-Series CA10 Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

Power rating for Motor Reversing Switch 222-5936 is 3.7kW (AC23) / 3kW (AC3)

Kraus & Naimer Switch Bodies and Legend Plates

Technical Specification
SeriesCA10CA20CA25CAD11CHR10CG8
Insulation Voltage U,690V690V690V600690690
Thermal Current lth20A25A32A6A20A20A
Motor Rating AC-23A7.5kW11kW15kW-7.5kW7.5kW
Motor Rating AC-35.5kW7.5kW11kW-5.5kW5.5kW
Switching Angle60°     
Dims. (mm)48 x 48mm     
Ambient temp. of stages55°C during 24 hours with peaks up to 60°C at 100% load     
ProtectionIP20     
Legend PlateSilver with black text     
StandardsIEC 947, EN 60947     
CA10, CA20, CA25 & CAD11 SeriesOpen finger proof terminals accessible from the side to facilitate wiring. Captive plus-minus screws     
       
CHR10 SeriesFor connection with ring type terminals. Open finger-proof terminals accessible while switch is being installed. Captive plus-minus screws located 90° apart from the terminal direction allowing for connection of wires without any interference with the terminal screws.     
       
CG8 SeriesOpen finger-proof terminals accessible while the switch is installed. Captive plus-minus screws. Due to the arrangement of the terminals it is possible to install switches closely, side by side or to mount them directly at the cable trays     


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 323-606

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222