Keystone CR1612 PCB Battery Holder, Top Spring Arm Contact

RS Stock No.: 430-669Brand: KeystoneManufacturers Part No.: 502
brand-logo
View all in Battery Holders

Technical documents

Specifications

For Battery Size

CR1612

Number of Cells

1

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

16mm

Terminal Contact Type

Top Spring Arm

Body Material

PBT

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Coin Cell Battery Holders

PCB mountable coin cell holders
Raised rim surrounding the holder to hold the cell in place
Contacts are spring steel nickel plate over copper

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Keystone CR1612 PCB Battery Holder, Top Spring Arm Contact

P.O.A.

Keystone CR1612 PCB Battery Holder, Top Spring Arm Contact
Stock information temporarily unavailable.

Technical documents

Specifications

For Battery Size

CR1612

Number of Cells

1

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

16mm

Terminal Contact Type

Top Spring Arm

Body Material

PBT

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Coin Cell Battery Holders

PCB mountable coin cell holders
Raised rim surrounding the holder to hold the cell in place
Contacts are spring steel nickel plate over copper