Technical documents
Specifications
Brand
JumoSensor Type
PT1000
Probe Type
RTD
Probe Length
100mm
Probe Diameter
6mm
Maximum Temperature Measurement
+150 °C
Connector Type
Plug
Country of Origin
Germany
Product details
DELOS T Electronic Temperature Switches
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Jumo PT1000 RTD Thermocouple, 100mm Length, 6mm Diameter, +150 °C Max
1
P.O.A.
Jumo PT1000 RTD Thermocouple, 100mm Length, 6mm Diameter, +150 °C Max
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
JumoSensor Type
PT1000
Probe Type
RTD
Probe Length
100mm
Probe Diameter
6mm
Maximum Temperature Measurement
+150 °C
Connector Type
Plug
Country of Origin
Germany
Product details