Johnson Electric 2E Linear Solenoid, 29.36 (Dia.) x 18.26 mm

RS Stock No.: 125-2264Brand: Johnson ElectricManufacturers Part No.: 810-282-330
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Power Consumption

14 W @ 50 %, 140 W @ 5 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %

Plunger Diameter

3.967mm

Product Height

18.26mm

Product Width

29.36mm

Dimensions

29.36 (Dia.) x 18.26 mm

Series

2E

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Johnson Electric 2E Linear Solenoid, 29.36 (Dia.) x 18.26 mm

P.O.A.

Johnson Electric 2E Linear Solenoid, 29.36 (Dia.) x 18.26 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Power Consumption

14 W @ 50 %, 140 W @ 5 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %

Plunger Diameter

3.967mm

Product Height

18.26mm

Product Width

29.36mm

Dimensions

29.36 (Dia.) x 18.26 mm

Series

2E

Country of Origin

United States