Saia-Burgess Linear Solenoid, 6 V dc, 1.9N, 11.7 x 10.4 x 23.8 mm

RS Stock No.: 125-2259Brand: Johnson ElectricManufacturers Part No.: 195202-231
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Power Consumption

12 W @ 25 %, 3 W @ 100 %, 30 W @ 10 %, 6 W @ 50 %

Supply Voltage

6 V dc

Maximum Pull Force

1.9N

Plunger Diameter

4mm

Product Height

11.7mm

Product Width

10.4mm

Product Depth

23.8mm

Dimensions

11.7 x 10.4 x 23.8 mm

Coil Resistance

11.52Ω

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Linear Solenoid, 6 V dc, 1.9N, 11.7 x 10.4 x 23.8 mm

P.O.A.

Saia-Burgess Linear Solenoid, 6 V dc, 1.9N, 11.7 x 10.4 x 23.8 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Power Consumption

12 W @ 25 %, 3 W @ 100 %, 30 W @ 10 %, 6 W @ 50 %

Supply Voltage

6 V dc

Maximum Pull Force

1.9N

Plunger Diameter

4mm

Product Height

11.7mm

Product Width

10.4mm

Product Depth

23.8mm

Dimensions

11.7 x 10.4 x 23.8 mm

Coil Resistance

11.52Ω

Country of Origin

Malaysia