Johnson Electric Linear Solenoid, 6 V dc, 8.5N, 15.6N, 26 x 20 x 36.8 mm

RS Stock No.: 125-2255Brand: Johnson ElectricManufacturers Part No.: B14-255-B-1
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Power Consumption

10.4 W @ 50 %, 20.8 W @ 25 %, 5.2 W @ 100 %, 52.2 W @ 10 %

Supply Voltage

6 V dc

Maximum Pull Force

8.5N

Holding Force

15.6N

Plunger Diameter

8mm

Product Height

26mm

Product Width

20mm

Product Depth

36.8mm

Dimensions

26 x 20 x 36.8 mm

Coil Resistance

6.9Ω

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Johnson Electric Linear Solenoid, 6 V dc, 8.5N, 15.6N, 26 x 20 x 36.8 mm

P.O.A.

Johnson Electric Linear Solenoid, 6 V dc, 8.5N, 15.6N, 26 x 20 x 36.8 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Power Consumption

10.4 W @ 50 %, 20.8 W @ 25 %, 5.2 W @ 100 %, 52.2 W @ 10 %

Supply Voltage

6 V dc

Maximum Pull Force

8.5N

Holding Force

15.6N

Plunger Diameter

8mm

Product Height

26mm

Product Width

20mm

Product Depth

36.8mm

Dimensions

26 x 20 x 36.8 mm

Coil Resistance

6.9Ω

Country of Origin

Malaysia