• Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 509-9370
  • Brand JAE
  • Mfr Part No. DV2R029N11E

Specifications

Contact Material Beryllium Copper
Contact Plating Gold over Nickel
Gender Female
Housing Material PBT
Number Of Contacts 29
Body Orientation Straight
Mounting Hardware Screwlocks
Current Rating 1.5A
Depth 17.6mm
Dimensions 36.83 x 9.9 x 17.6mm
Length 36.83mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Mounting Type Through Hole
Series DV2
Width 9.9mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

DVI_6094408_Normal Module DV2 series digital/analogue connectors

Number of contacts:24 signal / 4 coaxial (depending on model)
Pitch:1.905 mm (0.075")
Voltage:500Vac
Current rating per contact:Signal: 3 A
 Coaxial: 1 A
Permitted wire cross-section:Signal contact: 28 AWG
 Coaxial contact: 30 AWG
Contact resistance:25mΩ
Operating temperature:-25 → +85

JAE DA1 Series


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 509-9370

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222