Geocel, White Sealing Paste in Cartridge (290 ml), operating temperature -40 → +150 °C

RS Stock No.: 506-3321Brand: GeocelManufacturers Part No.: 6011023
brand-logo
View all in Sealants

Technical documents

Specifications

Brand

Geocel

Colour

White

Application

Sealing

Package Size

290 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Product Form

Paste

Operating Temperature Range

-40 → +150 °C

Country of Origin

United Kingdom

Product details

Fixer Mate Seal & Fix

A good general purpose sealant/adhesive that seals, bonds and fixes almost anything.

High performance MS Polymer sealant/adhesive
Can be used on wood, stone, metal, glass, plasterboard, ,tiles, brick, plastic and most other building materials
High tack – rapid curing
Weather resistant and damp tolerant, making it suitable for external jobs as well as internal jobs
Permanently flexible
Non shrinking – no staining
Solvent free
Can be overpainted with most paints immediately

Supplied with

MSDS

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Geocel, White Sealing Paste in Cartridge (290 ml), operating temperature -40 → +150 °C

P.O.A.

Geocel, White Sealing Paste in Cartridge (290 ml), operating temperature -40 → +150 °C
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Geocel

Colour

White

Application

Sealing

Package Size

290 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Product Form

Paste

Operating Temperature Range

-40 → +150 °C

Country of Origin

United Kingdom

Product details

Fixer Mate Seal & Fix

A good general purpose sealant/adhesive that seals, bonds and fixes almost anything.

High performance MS Polymer sealant/adhesive
Can be used on wood, stone, metal, glass, plasterboard, ,tiles, brick, plastic and most other building materials
High tack – rapid curing
Weather resistant and damp tolerant, making it suitable for external jobs as well as internal jobs
Permanently flexible
Non shrinking – no staining
Solvent free
Can be overpainted with most paints immediately

Supplied with

MSDS