Technical documents
Specifications
Brand
ElectrolubeDispenser Type
Spray
Dissipative
No
Capacity
400ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Anti-static Foam Cleanser
An efficient, non-flammable foam cleanser for hard surfaces, especially those prone to static and dust attraction.
Specially developed for use on plastics, metals, glass and synthetic surfaces
Removes existing static charges and prevents further build up
For general cleaning use with lint free wipes
Ozone friendly, contains HFC134a and butanone (non-flammable propellant)
Stock information temporarily unavailable.
Please check again later.
₪ 365.74
1 Box of 12 (ex VAT)
₪ 427.92
1 Box of 12 (inc VAT)
1
₪ 365.74
1 Box of 12 (ex VAT)
₪ 427.92
1 Box of 12 (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | ₪ 365.74 |
6 - 14 | ₪ 358.82 |
15+ | ₪ 357.19 |
Technical documents
Specifications
Brand
ElectrolubeDispenser Type
Spray
Dissipative
No
Capacity
400ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Anti-static Foam Cleanser
An efficient, non-flammable foam cleanser for hard surfaces, especially those prone to static and dust attraction.
Specially developed for use on plastics, metals, glass and synthetic surfaces
Removes existing static charges and prevents further build up
For general cleaning use with lint free wipes
Ozone friendly, contains HFC134a and butanone (non-flammable propellant)