Camloc by Alcoa Thread Repair Insert, M8 x 1.25, Drill Size 11.5mm

Image representative of range only

Price 1 Bag of 5

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 ₪ 245.20
10 ₪ 239.08
20 ₪ 235.13
50 ₪ 225.86
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 668-4708
  • Brand Recoil
  • Mfr Part No. KNHM8X1.25

Specifications

Thread Size M8 x 1.25
Drill Size 11.5mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Keenserts Inserts


The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.

Drilling and tapping can be done without any specialist equipment, just standard drills and taps.

Manufactured from stainless steel
Suitable for use in alloys, light materials, steel and cast iron to increase the strength of the thread in these materials
In thread repair use, the defect thread can be replaced with the same nominal diameter
Significantly increases load capability in weaker materials
Special keys lock the Keensert into place eliminating rotation
Easy to install no special taps required and no tangs to remove
High resistance to torque out and pull out
Camloc Inserts & Tools available in lightweight & heavy duty versions

KEENSERTS® stainless steel inserts and studs provide strong, permanent metal threads in a range of metals, including ferrous and non-ferrous. The range includes stock numbers 668-4667, 668-4676, 668-4663, 668-4708, 668-4679, 668-4705, 668-4702, 668-4673, 668-4711

The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.
Drilling and tapping can be done without any specialist equipment, just standard drills and taps.
For a range of installation tools see stock numbers: 668-4685, 668-4724,668-4720, 668-4727, 668-4718, 668-4698, 668-4689, 668-4682, 668-4691

Dimensions
Internal Thread External Thread Length (mm) Stock no.
Lightweight      
M5 x 0.8 M8 x 1.25 8 668-4663
M6 x 1.0 M10 x 1.25 10 668-4667
M8 x 1.25 M12 x 1.25 12 668-4676
M10 x 1.5 M14 x 1.5 14 668-4679
M12 x 1.75 M16 x 1.5 16 668-4673
Heavy Duty      
M5 x 0.8 M10 x 1.25 10 668-4695
M6 x 1.0 M12 x 1.25 12 668-4705
M8 x 1.25 M14 x 1.5 14 668-4708
M10 x 1.5 M16 x 1.5 16 668-4702
M12 x 1.75 M18 x 1.5 18 668-4711

Thread Repair


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 668-4708

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
The Central Company for Components Ltd, 3 Platin Naphtali St., Unit 316, New Industrial Zone, Rishon LeZion, P.O.B 5276 Zip code 75070, ISRAEL

For general enquiries: 03-9517222