Block Bench Power Supply, 0 → 250V, 1.6A, 1-Output, 400VA

RS Stock No.: 765-3733Brand: BlockManufacturers Part No.: BRS 400
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

Block

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 250V

Output Current

1.6A

Power Rating

400VA

Number of Displays

2

Type

Digital

Output Connector

4 mm Safety Socket

Input Connector

Schuko Plug

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

Block BRS series Laboratory AC power supply

The BRS series AC current supply from Block enables graphical visualisation of current and voltage curves.

Features & Benefits

Rated input voltage 230 V ac
Rated output voltage 0 V ac to 250 V ac
Rated frequency 50 Hz
Self-cooling
Insulation class B
Maximum ambient temperature 104°F/40°C
IP20
Mains connection lead with safety plug, safety socket

Product Application Information

This isolating transformer can be used in laboratories due to its controllable output voltage.

Standards

VDE 0570 Teil 2-4, VDE 0411 Teil 1, DIN EN 61558-2-4, EN 61558-2-4, EN 61010-1, IEC 61558-2-4, IEC 61010-1

Rack Mount AC Power Supplies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 6,604.08

Each (ex VAT)

₪ 7,726.77

Each (inc VAT)

Block Bench Power Supply, 0 → 250V, 1.6A, 1-Output, 400VA

₪ 6,604.08

Each (ex VAT)

₪ 7,726.77

Each (inc VAT)

Block Bench Power Supply, 0 → 250V, 1.6A, 1-Output, 400VA
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Block

Number of Outputs

1

Supply Voltage

230V ac

Output Voltage

0 → 250V

Output Current

1.6A

Power Rating

400VA

Number of Displays

2

Type

Digital

Output Connector

4 mm Safety Socket

Input Connector

Schuko Plug

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

Block BRS series Laboratory AC power supply

The BRS series AC current supply from Block enables graphical visualisation of current and voltage curves.

Features & Benefits

Rated input voltage 230 V ac
Rated output voltage 0 V ac to 250 V ac
Rated frequency 50 Hz
Self-cooling
Insulation class B
Maximum ambient temperature 104°F/40°C
IP20
Mains connection lead with safety plug, safety socket

Product Application Information

This isolating transformer can be used in laboratories due to its controllable output voltage.

Standards

VDE 0570 Teil 2-4, VDE 0411 Teil 1, DIN EN 61558-2-4, EN 61558-2-4, EN 61010-1, IEC 61558-2-4, IEC 61010-1

Rack Mount AC Power Supplies