Aurora GU10 LED Reflector Bulb 6 W 3000K, Warm White, Dimmable

RS Stock No.: 876-5323Brand: AuroraManufacturers Part No.: AU-DGU106A/30
brand-logo
View all in Home

Technical documents

Specifications

Brand

Aurora

Lamp Base

GU10

Wattage

6 W

Colour Temperature

3000K

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

330 lm

Length

58 mm

Diameter

58mm

Life Hours

25000h

EU Energy Efficiency Rating

A

Series

AU

Country of Origin

China

Product details

Aurora CrystalCool™ GU10 LED Reflector Lamps, Dimmable

The Aurora Crystal Cool GU10 dimmable LED lamp has a high output and uses next generation CrystalCool thermal management, offering brighter light for longer. This LED reflector lamp has a true GU10 size and high colour rendering index. The Aurora 6W GU10 Light bulb has a 38 degrees beam angle and will replace standard GU10 50W halogen lamps. The CrystalCool heat sync inside the lamp takes the heat away from the lamp’s components, making it ideal for use where heat build-up can be an issue. The LED dimmable reflector lamp has an average life of up to 25,000 hours, which means no maintenance and high energy saving compared to normal halogen lamps. Suitable for in Home, Office and Shop display; General lighting, Hotel – restaurant, bar lighting and any other applications where heat build-up can be an issue.

High output LED lamp
CrystalCool™ next generation thermal management offers brighter light for longer
Engineered for use in suitably ventilated luminaires
Smooth and linear dimming on most dimmers (dimmable versions)
ErP compliant - High colour rendering index (Ra) >80
(L70) at a 25,000 hour lifetime

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aurora GU10 LED Reflector Bulb 6 W 3000K, Warm White, Dimmable

P.O.A.

Aurora GU10 LED Reflector Bulb 6 W 3000K, Warm White, Dimmable
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Aurora

Lamp Base

GU10

Wattage

6 W

Colour Temperature

3000K

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

330 lm

Length

58 mm

Diameter

58mm

Life Hours

25000h

EU Energy Efficiency Rating

A

Series

AU

Country of Origin

China

Product details

Aurora CrystalCool™ GU10 LED Reflector Lamps, Dimmable

The Aurora Crystal Cool GU10 dimmable LED lamp has a high output and uses next generation CrystalCool thermal management, offering brighter light for longer. This LED reflector lamp has a true GU10 size and high colour rendering index. The Aurora 6W GU10 Light bulb has a 38 degrees beam angle and will replace standard GU10 50W halogen lamps. The CrystalCool heat sync inside the lamp takes the heat away from the lamp’s components, making it ideal for use where heat build-up can be an issue. The LED dimmable reflector lamp has an average life of up to 25,000 hours, which means no maintenance and high energy saving compared to normal halogen lamps. Suitable for in Home, Office and Shop display; General lighting, Hotel – restaurant, bar lighting and any other applications where heat build-up can be an issue.

High output LED lamp
CrystalCool™ next generation thermal management offers brighter light for longer
Engineered for use in suitably ventilated luminaires
Smooth and linear dimming on most dimmers (dimmable versions)
ErP compliant - High colour rendering index (Ra) >80
(L70) at a 25,000 hour lifetime