Technical documents
Specifications
Brand
MicrochipClassification
Evaluation Kit
Technology
MCU
Device Core
ARM Cortex M4
Processor Family Name
SAM4E
Processor Part Number
SAM4E16
Processor Type
MCU
Product details
SAM4E-EK Evaluation Kit
The SAM4E-EK Evaluation Kit has been designed to evaluate the SAM4E16 ARM® Cortex™-M4 microcontroller.
What's on-board?
SAM4E16 microcontroller
2.8 in TFT colour LCD display with touch panel and backlight
12 MHz crystal oscillator
32.768 KHz crystal oscillator
NAND flash
Optional SMD connector for external system clock input
UART port with RS232 connector
USART port with RS232 driver
CAN port driver
Mono/stereo headphone jack output
1 Ethernet physical transceiver layer with RJ45 connector
SD/MMC interface
SAM4E-EK Evaluation Kit Contents
Development board
Power supply
Universal input AC/DC power supply with US, Europe and UK plug adapters
One USB cable
One serial RS232 cable
One Ethernet cross cable
Stock information temporarily unavailable.
Please check again later.
₪ 3,316.61
Each (ex VAT)
₪ 3,880.43
Each (inc VAT)
1
₪ 3,316.61
Each (ex VAT)
₪ 3,880.43
Each (inc VAT)
1
Technical documents
Specifications
Brand
MicrochipClassification
Evaluation Kit
Technology
MCU
Device Core
ARM Cortex M4
Processor Family Name
SAM4E
Processor Part Number
SAM4E16
Processor Type
MCU
Product details
SAM4E-EK Evaluation Kit
The SAM4E-EK Evaluation Kit has been designed to evaluate the SAM4E16 ARM® Cortex™-M4 microcontroller.
What's on-board?
SAM4E16 microcontroller
2.8 in TFT colour LCD display with touch panel and backlight
12 MHz crystal oscillator
32.768 KHz crystal oscillator
NAND flash
Optional SMD connector for external system clock input
UART port with RS232 connector
USART port with RS232 driver
CAN port driver
Mono/stereo headphone jack output
1 Ethernet physical transceiver layer with RJ45 connector
SD/MMC interface
SAM4E-EK Evaluation Kit Contents
Development board
Power supply
Universal input AC/DC power supply with US, Europe and UK plug adapters
One USB cable
One serial RS232 cable
One Ethernet cross cable