Aten 2 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution

RS Stock No.: 144-9083Brand: AtenManufacturers Part No.: CS102U
brand-logo
View all in KVM Switches

Technical documents

Specifications

Brand

Aten

Video Connection Type

VGA

Number Of Ports

2

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

USB

Dimensions

120 x 67 x 44mm

Depth

67mm

Height

44mm

Width

120mm

Country of Origin

China

Product details

2-Port USB VGA KVMP Switch

Aten CS102U 2-Port USB VGA KVMP switch controls 2 servers via a single console and allows servers to share 2 peripheral devices via the USB ports on the rear panel. You can switch between computers via the buttons on the front panel the switch

• One USB console controls 2 computers
• 2-port USB Hub built in
• Control a Mac and a PC at the same time
• Computer selection via front panel push buttons
• Auto Scan function to monitor computer operation
• Non-powered
• OS Support: Windows 2000, Windows XP, Windows Vista, LINUX, Mac and FreeBSD

Supplied with

1x 2-Port USB KVMP Switch
2x KVM Cable (VGA, USB; 1.2m)
1x User Instructions

KVM Switches - ATEN

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aten 2 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution

P.O.A.

Aten 2 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Aten

Video Connection Type

VGA

Number Of Ports

2

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

USB

Dimensions

120 x 67 x 44mm

Depth

67mm

Height

44mm

Width

120mm

Country of Origin

China

Product details

2-Port USB VGA KVMP Switch

Aten CS102U 2-Port USB VGA KVMP switch controls 2 servers via a single console and allows servers to share 2 peripheral devices via the USB ports on the rear panel. You can switch between computers via the buttons on the front panel the switch

• One USB console controls 2 computers
• 2-port USB Hub built in
• Control a Mac and a PC at the same time
• Computer selection via front panel push buttons
• Auto Scan function to monitor computer operation
• Non-powered
• OS Support: Windows 2000, Windows XP, Windows Vista, LINUX, Mac and FreeBSD

Supplied with

1x 2-Port USB KVMP Switch
2x KVM Cable (VGA, USB; 1.2m)
1x User Instructions

KVM Switches - ATEN